Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Core Material | Maximum Saturation Current - (A) | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Inductance Decrease Percentage @ Isat - (%) | Maximum DC Resistance - (Ohm) | Quality Test Frequency - (Hz) | Life Cycle | Number of Terminals | Type | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 6 제품들: 보기
|
데이터시트 보기 |
다양한
|
Laird | Inductor Surface Mount | 다양한 | ||||||||||||||||||||||||||||
MHE05034R7M-10
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 1MHz 5.6A 0.0355Ohm DCR T/R
|
|
Laird | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 4.7uH 20% 1MHz 5.6A 0.0355Ohm DCR T/R | |||||||||||||||||||||||||||||
MHE05032R2M-10
Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz 9.2A 0.0145Ohm DCR
|
|
Laird | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 2.2uH 20% 1MHz 9.2A 0.0145Ohm DCR | |||||||||||||||||||||||||||||
MHE05031R0M-10
Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz 10.5A 0.0085Ohm DCR
|
|
Laird | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz 10.5A 0.0085Ohm DCR | |||||||||||||||||||||||||||||
MHE05033R3M-10
Inductor Power Shielded/Molded Wirewound 3.3uH 20% 1MHz 7.7A 0.023Ohm DCR
|
|
Laird | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 3.3uH 20% 1MHz 7.7A 0.023Ohm DCR | |||||||||||||||||||||||||||||
MHE0503R33M-10
Inductor Power Shielded/Molded Wirewound 0.33uH 20% 1MHz 17.3A 0.0036Ohm DCR
|
|
Laird | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 0.33uH 20% 1MHz 17.3A 0.0036Ohm DCR | |||||||||||||||||||||||||||||
MHE0503R68M-10
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 1MHz 13.8A 0.0065Ohm DCR
|
|
Laird | Inductor Surface Mount | Inductor Power Shielded/Molded Wirewound 0.68uH 20% 1MHz 13.8A 0.0065Ohm DCR |