Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Minimum Quality Factor | Core Material | Maximum Saturation Current - (A) | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Quality Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Number of Terminals | Type | Life Cycle | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 532 제품들: 보기
|
데이터시트 보기 |
다양한
|
FASTRON GmbH | Inductor Surface Mount | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||
1008AS-R39G-01
Inductor RF Chip Molded/Unshielded Wirewound 0.39uH 2% 25MHz 47Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 Automotive AEC-Q200
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.39uH 2% 25MHz 47Q-Factor Ceramic 0.47A 1.12Ohm DCR 1008 Automotive AEC-Q200 | 2.9 | 25M | 0.47 | Molded/Unshielded | 0.39u | 2.1 | Wirewound | 47 | Ceramic | 1008 | 2% | 500M | 2.8 | Yes | Surface Mount | 100M | 1.12 | 2 | RF Chip | Active | |||||||||
1008AS-R24J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.24uH 5% 25MHz 46Q-Factor Ceramic 0.6A 0.84Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.24uH 5% 25MHz 46Q-Factor Ceramic 0.6A 0.84Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.6 | Molded/Unshielded | 0.24u | 2.1 | Wirewound | 46 | Ceramic | 1008 | 5% | 600M | 2.8 | Yes | Surface Mount | 100M | 0.84 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-1R2K-01
Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 1.2uH 10% 7.9MHz 35Q-Factor Ceramic 0.31A 2Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.31 | Molded/Unshielded | 1.2u | 2.1 | Wirewound | 35 | Ceramic | 1008 | 10% | 250M(Typ) | 2.8 | Yes | Surface Mount | 50M | 2 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-120K-01
Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 7.9MHz 20Q-Factor Ceramic 0.136A 11.5Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 7.9MHz 20Q-Factor Ceramic 0.136A 11.5Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.136 | Molded/Unshielded | 12u | 2.1 | Wirewound | 20 | Ceramic | 1008 | 10% | 30M(Typ) | 2.8 | Yes | Surface Mount | 7.9M | 11.5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-1R1K-01
Inductor RF Chip Molded/Unshielded Wirewound 1.1uH 10% 25MHz 35Q-Factor Ceramic 0.35A 1.85Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 1.1uH 10% 25MHz 35Q-Factor Ceramic 0.35A 1.85Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.35 | Molded/Unshielded | 1.1u | 2.1 | Wirewound | 35 | Ceramic | 1008 | 10% | 250M(Typ) | 2.8 | Yes | Surface Mount | 50M | 1.85 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-5R6K-01
Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 22Q-Factor Ceramic 0.11A 6.5Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 5.6uH 10% 7.9MHz 22Q-Factor Ceramic 0.11A 6.5Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.11 | Molded/Unshielded | 5.6u | 2.1 | Wirewound | 22 | Ceramic | 1008 | 10% | 55M(Typ) | 2.8 | Yes | Surface Mount | 7.9M | 6.5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-1R0K-01
Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 25MHz 36Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 1uH 10% 25MHz 36Q-Factor Ceramic 0.37A 1.75Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.37 | Molded/Unshielded | 1u | 2.1 | Wirewound | 36 | Ceramic | 1008 | 10% | 290M(Typ) | 2.8 | Yes | Surface Mount | 50M | 1.75 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-047J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.047uH 5% 50MHz 65Q-Factor Ceramic 1A 0.16Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.047uH 5% 50MHz 65Q-Factor Ceramic 1A 0.16Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 50M | 1 | Molded/Unshielded | 0.047u | 2.1 | Wirewound | 65 | Ceramic | 1008 | 5% | 1500M | 2.8 | Yes | Surface Mount | 350M | 0.16 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-033J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 50M | 1 | Molded/Unshielded | 0.033u | 2.1 | Wirewound | 65 | Ceramic | 1008 | 5% | 1600M | 2.8 | Yes | Surface Mount | 350M | 0.14 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-R30J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.3uH 5% 25MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.5 | Molded/Unshielded | 0.3u | 2.1 | Wirewound | 45 | Ceramic | 1008 | 5% | 600M | 2.8 | Yes | Surface Mount | 100M | 0.91 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-022J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.022uH 5% 50MHz 55Q-Factor Ceramic 1A 0.12Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 50M | 1 | Molded/Unshielded | 0.022u | 2.1 | Wirewound | 55 | Ceramic | 1008 | 5% | 2400M | 2.8 | Yes | Surface Mount | 350M | 0.12 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-120K-04
Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 7.9MHz 20Q-Factor Ceramic 0.136A 11.5Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 12uH 10% 7.9MHz 20Q-Factor Ceramic 0.136A 11.5Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.136 | Molded/Unshielded | 12u | 2.1 | Wirewound | 20 | Ceramic | 1008 | 10% | 30M(Typ) | 2.8 | Yes | Surface Mount | 7.9M | 11.5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-040J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.04uH 5% 50MHz Ceramic 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.04uH 5% 50MHz Ceramic 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-100K-01
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.11 | Molded/Unshielded | 10u | 2.1 | Wirewound | 20 | Ceramic | 1008 | 10% | 40M(Typ) | 2.8 | Yes | Surface Mount | 7.9M | 8.4 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-R91K-04
Inductor RF Chip Molded/Unshielded Wirewound 0.91uH 10% 25MHz 37Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.91uH 10% 25MHz 37Q-Factor Ceramic 0.38A 1.68Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.38 | Molded/Unshielded | 0.91u | 2.1 | Wirewound | 37 | Ceramic | 1008 | 10% | 320M(Typ) | 2.8 | Yes | Surface Mount | 50M | 1.68 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-R15J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.15uH 5% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.62 | Molded/Unshielded | 0.15u | 2.1 | Wirewound | 50 | Ceramic | 1008 | 5% | 850M | 2.8 | Yes | Surface Mount | 100M | 0.7 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-R12J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.12uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.12uH 5% 25MHz 60Q-Factor Ceramic 0.65A 0.63Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.65 | Molded/Unshielded | 0.12u | 2.1 | Wirewound | 60 | Ceramic | 1008 | 5% | 950M | 2.8 | Yes | Surface Mount | 350M | 0.63 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-R68J-04
Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 5% 25MHz 46Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.68uH 5% 25MHz 46Q-Factor Ceramic 0.4A 1.47Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 25M | 0.4 | Molded/Unshielded | 0.68u | 2.1 | Wirewound | 46 | Ceramic | 1008 | 5% | 375M | 2.8 | Yes | Surface Mount | 100M | 1.47 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-R82J-05
Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.82uH 5% 25MHz 52Q-Factor Ceramic 0.4A 1.61Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-R56G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 2% 25MHz 56Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.56uH 2% 25MHz 56Q-Factor Ceramic 0.4A 1.33Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-033J-01
Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.033uH 5% 50MHz 65Q-Factor Ceramic 1A 0.14Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 50M | 1 | Molded/Unshielded | 0.033u | 2.1 | Wirewound | 65 | Ceramic | 1008 | 5% | 1600M | 2.8 | Yes | Surface Mount | 350M | 0.14 | 2 | RF Chip | Active | Tape and Reel | ||||||||
1008AS-100K-05
Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 10uH 10% 7.9MHz 20Q-Factor Ceramic 0.11A 8.4Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-056G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 2% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.056uH 2% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-R18G-05
Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 2% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 0.18uH 2% 25MHz 45Q-Factor Ceramic 0.62A 0.77Ohm DCR 1008 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
1008AS-1R5J-01
Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 5% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded/Unshielded Wirewound 1.5uH 5% 7.9MHz 35Q-Factor Ceramic 0.33A 2.3Ohm DCR 1008 Automotive AEC-Q200 T/R | 2.9 | 7.9M | 0.33 | Molded/Unshielded | 1.5u | 2.1 | Wirewound | 35 | Ceramic | 1008 | 5% | 200M(Typ) | 2.8 | Yes | Surface Mount | 50M | 2.3 | 2 | RF Chip | Active | Tape and Reel |