Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Minimum Quality Factor | Core Material | Maximum Saturation Current - (A) | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Quality Test Frequency - (Hz) | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Number of Terminals | Type | Life Cycle | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 540 제품들: 보기
|
데이터시트 보기 |
다양한
|
FASTRON GmbH | Inductor Surface Mount | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||
0805AS-R24J-01
Inductor RF Chip Molded Wirewound 0.24uH 5% 100MHz 52Q-Factor Ceramic 0.4A 0.8Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.24uH 5% 100MHz 52Q-Factor Ceramic 0.4A 0.8Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 100M | 0.4 | Molded | 0.24u | 1.6 | Wirewound | 52 | Ceramic | 0805 | 5% | 850M | 1.8 | Yes | Surface Mount | 250M | 0.8 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-R80K-01
Inductor RF Chip Molded Wirewound 0.8uH 10% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.8uH 10% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 25M | 0.18 | Molded | 0.8u | 1.6 | Wirewound | 23 | Ceramic | 0805 | 10% | 215M(Typ) | 1.8 | Yes | Surface Mount | 50M | 2.35 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-3R0K-01
Inductor RF Chip Molded Wirewound 3uH 10% 7.9MHz 15Q-Factor Ceramic 0.12A 5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 3uH 10% 7.9MHz 15Q-Factor Ceramic 0.12A 5Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 7.9M | 0.12 | Molded | 3u | 1.6 | Wirewound | 15 | Ceramic | 0805 | 10% | 80M(Typ) | 1.8 | Yes | Surface Mount | 7.9M | 5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-R75K-01
Inductor RF Chip Molded Wirewound 0.75uH 10% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.75uH 10% 25MHz 23Q-Factor Ceramic 0.18A 2.35Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 25M | 0.18 | Molded | 0.75u | 1.6 | Wirewound | 23 | Ceramic | 0805 | 10% | 215M(Typ) | 1.8 | Yes | Surface Mount | 50M | 2.35 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-R31J-01
Inductor RF Chip Molded Wirewound 0.31uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.31uH 5% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 100M | 0.26 | Molded | 0.31u | 1.6 | Wirewound | 40 | Ceramic | 0805 | 5% | 795M | 1.8 | Yes | Surface Mount | 100M | 1.8 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-3R3K-01
Inductor RF Chip Molded Wirewound 3.3uH 10% 7.9MHz 15Q-Factor Ceramic 0.12A 5.1Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 3.3uH 10% 7.9MHz 15Q-Factor Ceramic 0.12A 5.1Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 7.9M | 0.12 | Molded | 3.3u | 1.6 | Wirewound | 15 | Ceramic | 0805 | 10% | 80M(Typ) | 1.8 | Yes | Surface Mount | 7.9M | 5.1 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-2N7K-01
Inductor RF Chip Molded Wirewound 0.0027uH 10% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.0027uH 10% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 250M | 0.6 | Molded | 0.0027u | 1.6 | Wirewound | 80 | Ceramic | 0805 | 10% | 6000M | 1.8 | Yes | Surface Mount | 1.5G | 0.08 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-R51J-01
Inductor RF Chip Molded Wirewound 0.51uH 5% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.51uH 5% 100MHz 40Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 100M | 0.17 | Molded | 0.51u | 1.6 | Wirewound | 40 | Ceramic | 0805 | 5% | 650M | 1.8 | Yes | Surface Mount | 100M | 3.5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-5R6K-01
Inductor RF Chip Molded Wirewound 5.6uH 10% 7.9MHz 15Q-Factor Ceramic 0.09A 9.5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 5.6uH 10% 7.9MHz 15Q-Factor Ceramic 0.09A 9.5Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 7.9M | 0.09 | Molded | 5.6u | 1.6 | Wirewound | 15 | Ceramic | 0805 | 10% | 50M(Typ) | 1.8 | Yes | Surface Mount | 7.9M | 9.5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-2N7J-01
Inductor RF Chip Molded Wirewound 0.0027uH 5% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.0027uH 5% 250MHz 80Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 250M | 0.6 | Molded | 0.0027u | 1.6 | Wirewound | 80 | Ceramic | 0805 | 5% | 6000M | 1.8 | Yes | Surface Mount | 1.5G | 0.08 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-8N0J-01
Inductor RF Chip Molded Wirewound 0.008uH 5% 250MHz 51Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.008uH 5% 250MHz 51Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 250M | 0.6 | Molded | 0.008u | 1.6 | Wirewound | 51 | Ceramic | 0805 | 5% | 4700M | 1.8 | Yes | Surface Mount | 1G | 0.12 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-8N2J-08
Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive AEC-Q200
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-R29G-01
Inductor RF Chip Molded Wirewound 0.29uH 2% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.29uH 2% 100MHz 40Q-Factor Ceramic 0.26A 1.8Ohm DCR 0805 Automotive T/R | |||||||||||||||||||||||||||||
0805AS-075G-01
Inductor RF Chip Molded Wirewound 0.075uH 2% 200MHz 55Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 Automotive AEC-Q200
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.075uH 2% 200MHz 55Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 Automotive AEC-Q200 | |||||||||||||||||||||||||||||
0805AS-027G-01
Inductor RF Chip Molded Wirewound 0.027uH 2% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.027uH 2% 250MHz 55Q-Factor Ceramic 0.5A 0.25Ohm DCR 0805 Automotive T/R | 2.3 | 250M | 0.5 | Molded | 0.027u | 1.6 | Wirewound | 55 | Ceramic | 0805 | 2% | 2500M | 1.8 | Yes | Surface Mount | 500M | 0.25 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-036G-01
Inductor RF Chip Molded Wirewound 0.036uH 2% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.036uH 2% 250MHz 60Q-Factor Ceramic 0.6A 0.27Ohm DCR 0805 Automotive T/R | 2.3 | 250M | 0.6 | Molded | 0.036u | 1.6 | Wirewound | 60 | Ceramic | 0805 | 2% | 2050M | 1.8 | Yes | Surface Mount | 500M | 0.27 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-R15G-01
Inductor RF Chip Molded Wirewound 0.15uH 2% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.15uH 2% 100MHz 60Q-Factor Ceramic 0.4A 0.56Ohm DCR 0805 Automotive T/R | 2.3 | 100M | 0.4 | Molded | 0.15u | 1.6 | Wirewound | 60 | Ceramic | 0805 | 2% | 920M | 1.8 | Yes | Surface Mount | 250M | 0.56 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-R39G-01
Inductor RF Chip Molded Wirewound 0.39uH 2% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.39uH 2% 100MHz 42Q-Factor Ceramic 0.2A 2Ohm DCR 0805 Automotive T/R | 2.3 | 100M | 0.2 | Molded | 0.39u | 1.6 | Wirewound | 42 | Ceramic | 0805 | 2% | 750M | 1.8 | Yes | Surface Mount | 100M | 2 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-2R0J-01
Inductor RF Chip Molded Wirewound 2uH 5% 7.9MHz 15Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 2uH 5% 7.9MHz 15Q-Factor Ceramic 0.17A 3.5Ohm DCR 0805 Automotive T/R | 2.3 | 7.9M | 0.17 | Molded | 2u | 1.6 | Wirewound | 15 | Ceramic | 0805 | 5% | 80M(Typ) | 1.8 | Yes | Surface Mount | 7.9M | 3.5 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-8N2J-01
Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive T/R | 2.3 | 250M | 0.6 | Molded | 0.0082u | 1.6 | Wirewound | 50 | Ceramic | 0805 | 5% | 4700M | 1.8 | Yes | Surface Mount | 1G | 0.12 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-068G-01
Inductor RF Chip Molded Wirewound 0.068uH 2% 200MHz 65Q-Factor Ceramic 0.4A 0.38Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 0.068uH 2% 200MHz 65Q-Factor Ceramic 0.4A 0.38Ohm DCR 0805 Automotive T/R | 2.3 | 200M | 0.4 | Molded | 0.068u | 1.6 | Wirewound | 65 | Ceramic | 0805 | 2% | 1450M | 1.8 | Yes | Surface Mount | 500M | 0.38 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-1R5J-01
Inductor RF Chip Molded Wirewound 1.5uH 5% 7.9MHz 15Q-Factor Ceramic 0.2A 3Ohm DCR 0805 Automotive T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 1.5uH 5% 7.9MHz 15Q-Factor Ceramic 0.2A 3Ohm DCR 0805 Automotive T/R | |||||||||||||||||||||||||||||
0805AS-3R0J-08
Inductor RF Chip Molded Wirewound 3uH 5% 7.9MHz 15Q-Factor Ceramic 0.12A 5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 3uH 5% 7.9MHz 15Q-Factor Ceramic 0.12A 5Ohm DCR 0805 Automotive AEC-Q200 T/R | |||||||||||||||||||||||||||||
0805AS-2R7J-08
Inductor RF Chip Molded Wirewound 2.7uH 5% 7.9MHz 15Q-Factor Ceramic 0.12A 4.8Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 2.7uH 5% 7.9MHz 15Q-Factor Ceramic 0.12A 4.8Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 7.9M | 0.12 | Molded | 2.7u | 1.6 | Wirewound | 15 | Ceramic | 0805 | 5% | 80M(Typ) | 1.8 | Yes | Surface Mount | 7.9M | 4.8 | 2 | RF Chip | Active | Tape and Reel | ||||||||
0805AS-2R7J-04
Inductor RF Chip Molded Wirewound 2.7uH 5% 7.9MHz 15Q-Factor Ceramic 0.12A 4.8Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
FASTRON GmbH | Inductor Surface Mount | Inductor RF Chip Molded Wirewound 2.7uH 5% 7.9MHz 15Q-Factor Ceramic 0.12A 4.8Ohm DCR 0805 Automotive AEC-Q200 T/R | 2.3 | 7.9M | 0.12 | Molded | 2.7u | 1.6 | Wirewound | 15 | Ceramic | 0805 | 5% | 80M(Typ) | 1.8 | Yes | Surface Mount | 7.9M | 4.8 | 2 | RF Chip | Active | Tape and Reel |