Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 14 제품들: 보기
|
데이터시트 보기 |
다양한
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
CSRF2817FT33L0
Foil on Ceramic Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Foil on Ceramic Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF2817FT20L0
Foil on Ceramic Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Foil on Ceramic Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF2817FT15L0
Foil on Ceramic Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Foil on Ceramic Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF2817FT10L0
Foil on Ceramic Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Foil on Ceramic Current Sensing Chip Resistor | 10m | ±50 | 2817 | -1 | 1 | 1% | Yes | Surface Mount | Active | |||||||||||||||||||||||||||||||
CSRF0805JTR100
Res Metal Foil 0805 0.1 Ohm 5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 0805 0.1 Ohm 5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
CSRF0805FTR100
Res Metal Foil 0805 0.1 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 0805 0.1 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 100m | ±50 | No | No | Metal Foil | Rectangular | 0805 | No | -1 | 2.1 | 1.3 | 1 | Pad | 1% | 0805 | Yes | 0.7 | Surface Mount | SMD | Unconfirmed | 2 | Yes | Tape and Reel | 100 to 170 | ||||||||||||||||
CSRF0805FT50L0
Res Metal Foil 0805 0.05 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 0805 0.05 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
CSRF0805JT50L0
Res Metal Foil 0805 0.05 Ohm 5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 0805 0.05 Ohm 5% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
CSRF4320FT30L0
Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF4320FT20L0
Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF4320FT5L00
Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF4320FT10L0
Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Current Sensing Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
CSRF2512FTR360
360m Ohm 2512 Surface Mount Resistor Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 360m Ohm 2512 Surface Mount Resistor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
CSRF1206FT2L00
Foil on Ceramic Current Sensing Chip Resistor
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Foil on Ceramic Current Sensing Chip Resistor |