Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 66,543 제품들: 보기
|
데이터시트 보기 |
다양한
|
Yageo | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
RT0402BRD07120RL
Res Thin Film 0402 120 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 0402 120 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R | 120 | ±25 | Epoxy | No | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.3 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||
RT1206DRD07158RL
Res Thin Film 1206 158 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1206 158 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210BRC0743R2L
Res Thin Film 1210 43.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 43.2 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210DRD073K24L
Res Thin Film 1210 3.24K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 3.24K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT2512CKE0718K7L
Res Thin Film 2512 18.7K Ohm 0.25% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 18.7K Ohm 0.25% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210CRE071K37L
Res Thin Film 1210 1.37K Ohm 0.25% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 1.37K Ohm 0.25% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT2512CKE07357RL
Res Thin Film 2512 357 Ohm 0.25% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 357 Ohm 0.25% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210DRE07178KL
Res Thin Film 1210 178K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 178K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT2512DKD0773K2L
Res Thin Film 2512 73.2K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 73.2K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210BRE0724K9L
Res Thin Film 1210 24.9K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 24.9K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210DRE0782KL
Res Thin Film 1210 82K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 82K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT2512DKD079K53L
Res Thin Film 2512 9.53K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 9.53K Ohm 0.5% 0.75W(3/4W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT0603DRE07215KL
Res Thin Film 0603 215K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 0603 215K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | 215K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
RT1206FRE0753R6L
Res Thin Film 1206 53.6 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1206 53.6 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | 53.6 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -1 | 3.1 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
RT0402BRE07357RL
Res Thin Film 0402 357 Ohm 0.1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 0402 357 Ohm 0.1% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R | 357 | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.3 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
RT1210CRD0756R2L
Res Thin Film 1210 56.2 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 56.2 Ohm 0.25% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1210BRE0739RL
Res Thin Film 1210 39 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 39 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT1206DRE07412KL
Res Thin Film 1206 412K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1206 412K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT0603FRE0745K3L
Res Thin Film 0603 45.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 0603 45.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R | 45.3K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
RT1206FRE07365KL
Res Thin Film 1206 365K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1206 365K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | 365K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 1206 | No | -1 | 3.1 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
RT2512FKE0732R4L
Res Thin Film 2512 32.4 Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 32.4 Ohm 1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R | 32.4 | ±50 | Epoxy | No | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 2512 | No | -1 | 6.35 | 3.2 | 1 | Pad | 1% | 2512 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 125 | ||||||||||||||
RT1210CRC07316RL
Res Thin Film 1210 316 Ohm 0.25% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 1210 316 Ohm 0.25% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT2512CKE07806RL
Res Thin Film 2512 806 Ohm 0.25% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 806 Ohm 0.25% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT2512BKE0773K2L
Res Thin Film 2512 73.2K Ohm 0.1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 2512 73.2K Ohm 0.1% 0.75W(3/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RT0805FRE076K49L
Res Thin Film 0805 6.49K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Thin Film 0805 6.49K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 6.49K | ±50 | Epoxy | No | Thin Film | No | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 |