Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 971 제품들: 보기
|
데이터시트 보기 |
다양한
|
KOA Corporation | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
SG732BTTD682K
Res Thick Film 1206 6.8K Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 6.8K Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 6.8K | ±200 | No | Thick Film | Yes | Rectangular | 1206 | No | -10 | 3.2 | 1.6 | 10 | Pad | 10% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732ATTD124K
Res Thick Film 0805 120K Ohm 10% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 120K Ohm 10% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 120K | ±200 | No | Thick Film | Yes | Rectangular | 0805 | No | -10 | 2 | 1.25 | 10 | Pad | 10% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732ETTD560M
Res Thick Film 1210 56 Ohm 20% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1210 56 Ohm 20% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG73W2HTTE4R7K
Res Thick Film 2010 4.7 Ohm 10% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 4.7 Ohm 10% 0.75W(3/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 | 4.7 | ±400 | No | Thick Film | Yes | Rectangular | 2010 | No | -10 | 5 | 2.5 | 10 | Pad | 10% | 2010 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732BTTD334M
Res Thick Film 1206 330K Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 330K Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 330K | ±200 | No | Thick Film | Yes | Rectangular | 1206 | No | -20 | 3.2 | 1.6 | 20 | Pad | 20% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732ATTD100M
Res Thick Film 0805 10 Ohm 20% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 10 Ohm 20% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10 | ±200 | No | Thick Film | Yes | Rectangular | 0805 | No | -20 | 2 | 1.25 | 20 | Pad | 20% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG73W2HTTE270M
Res Thick Film 2010 27 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 27 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG73W2HTTE820M
Res Thick Film 2010 82 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 82 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG731JTTD333M
Res Thick Film 0603 33K Ohm 20% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 33K Ohm 20% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG732BTTD1R2M
Res Thick Film 1206 1.2 Ohm 20% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 1.2 Ohm 20% 0.33W(1/3W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.2 | ±400 | No | Thick Film | Yes | Rectangular | 1206 | No | -20 | 3.2 | 1.6 | 20 | Pad | 20% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG731JTTD222M
Res Thick Film 0603 2.2K Ohm 20% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 2.2K Ohm 20% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG732ATTD301K
Res Thick Film 0805 300 Ohm 10% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 300 Ohm 10% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG732BTTE114K
Res Thick Film 1206 110K Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 110K Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG73W2HTTE473M
Res Thick Film 2010 47K Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 47K Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG732ETTD271M
Res Thick Film 1210 270 Ohm 20% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1210 270 Ohm 20% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG732BTTD332M
Res Thick Film 1206 3.3K Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 3.3K Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.3K | ±200 | No | Thick Film | Yes | Rectangular | 1206 | No | -20 | 3.2 | 1.6 | 20 | Pad | 20% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732ETTD681M
Res Thick Film 1210 680 Ohm 20% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1210 680 Ohm 20% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG73W2HTTE271M
Res Thick Film 2010 270 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 270 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG73W3ATTE473K
Res Thick Film 2512 47K Ohm 10% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2512 47K Ohm 10% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 47K | ±200 | No | Thick Film | Yes | Rectangular | 2512 | No | -10 | 6.3 | 3.1 | 10 | Pad | 10% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732BTTD274M
Res Thick Film 1206 270K Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 270K Ohm 20% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 270K | ±200 | No | Thick Film | Yes | Rectangular | 1206 | No | -20 | 3.2 | 1.6 | 20 | Pad | 20% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG732BTTD330K
Res Thick Film 1206 33 Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 33 Ohm 10% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 33 | ±200 | No | Thick Film | Yes | Rectangular | 1206 | No | -10 | 3.2 | 1.6 | 10 | Pad | 10% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
SG73W2HTTE470M
Res Thick Film 2010 47 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 47 Ohm 20% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG73W2HTTE564K
Res Thick Film 2010 560K Ohm 10% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 2010 560K Ohm 10% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG731JTTD271M
Res Thick Film 0603 270 Ohm 20% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 270 Ohm 20% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SG732ALTE100K
Res Thick Film 0805 10 Ohm 10% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 10 Ohm 10% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 |