Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 8,643 제품들: 보기
|
데이터시트 보기 |
다양한
|
KOA Corporation | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
RK73G2BLTE4642F
Res Thick Film 1206 46.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 46.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G2ALTD1004F
Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 1M Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G1ETTP1541F
Res Thick Film 0402 1.54K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0402 1.54K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.54K | ±50 | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1JTTD2432F
Res Thick Film 0603 24.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 24.3K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 24.3K | ±50 | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G2ATTD1650F
Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 165 Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 165 | ±50 | No | No | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G2BLTD2323F
Res Thick Film 1206 232K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 232K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G1JTTD3482F
Res Thick Film 0603 34.8K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 34.8K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 34.8K | ±50 | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G2BLTD1821F
Res Thick Film 1206 1.82K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 1.82K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G2ATTD1742F
Res Thick Film 0805 17.4K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 17.4K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 17.4K | ±50 | No | No | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1JTTP18R2F
Res Thick Film 0603 18.2 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 18.2 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G1ETTP1962D
Res Thick Film 0402 19.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0402 19.6K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 19.6K | ±50 | No | No | Thick Film | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1ETTP2202F
Res Thick Film 0402 22K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0402 22K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 22K | ±50 | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1JTTD16R9F
Res Thick Film 0603 16.9 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 16.9 Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G1JTTD4701F
Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 4.7K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 4.7K | ±50 | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1JTTD1503D
Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 150K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 150K | ±50 | No | No | Thick Film | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G2ATTD1823F
Res Thick Film 0805 182K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0805 182K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 182K | ±50 | No | No | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G2BTTE1052F
Res Thick Film 1206 10.5K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 10.5K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G2BLTD1331F
Res Thick Film 1206 1.33K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 1.33K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G2BLTD5622F
Res Thick Film 1206 56.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 56.2K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G2BLTD6490F
Res Thick Film 1206 649 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 649 Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G2BLTE3093F
Res Thick Film 1206 309K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 1206 309K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G1ETTP1053D
Res Thick Film 0402 105K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0402 105K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 105K | ±50 | No | No | Thick Film | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1JTTD1072F
Res Thick Film 0603 10.7K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0603 10.7K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RK73G1ETTP1102D
Res Thick Film 0402 11K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0402 11K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 11K | ±50 | No | No | Thick Film | Rectangular | 0402 | No | -0.5 | 1 | 0.5 | 0.5 | Pad | 0.5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RK73G1ETTP7323F
Res Thick Film 0402 732K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thick Film 0402 732K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 732K | ±50 | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 |