Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 78,055 제품들: 보기
|
데이터시트 보기 |
다양한
|
Vishay | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
PTN1505E7500BBTP
Res Thin Film 1505 750 Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1505 750 Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512E1501BBT5
Res Thin Film 2512 1.5K Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 1.5K Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512E1670BBT5
Res Thin Film 2512 167 Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 167 Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN0603E3832BBTI
Res Thin Film 0603 38.3K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 38.3K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2208E1172BBT5
Res Thin Film 2208 11.7K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2208 11.7K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2208E1201BBT5
Res Thin Film 2208 1.2K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2208 1.2K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2010H2612BST5
Res Thin Film 2010 26.1K Ohm 0.1% 0.8W ±50ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2010 26.1K Ohm 0.1% 0.8W ±50ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512E1491BBT5
Res Thin Film 2512 1.49K Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 1.49K Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN0805E15R0BBTI
Res Thin Film 0805 15 Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 15 Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512H3521BST5
Res Thin Film 2512 3.52K Ohm 0.1% 2W ±50ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 3.52K Ohm 0.1% 2W ±50ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512H3443BST5
Res Thin Film 2512 344K Ohm 0.1% 2W ±50ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 344K Ohm 0.1% 2W ±50ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN0805H1542BBTP
Res Thin Film 0805 15.4K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 15.4K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Sulfur Resistant Pad SMD T/R | 15.4K | ±50 | Yes | No | Thin Film | Rectangular | 0805 | No | -0.1 | 2.03 | 1.27 | 0.1 | Pad | 0.1% | 0805 | No | 0.84 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
PTN2512E75R9BBT5
Res Thin Film 2512 75.9 Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 75.9 Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN1206E4992BBTI
Res Thin Film 1206 49.9K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 49.9K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN0805E2941BBTP
Res Thin Film 0805 2.94K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0805 2.94K Ohm 0.1% 0.2W(1/5W) ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512E1094BBT5
Res Thin Film 2512 1.09M Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 1.09M Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN1206E2342BBT0
Res Thin Film 1206 23.4K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 23.4K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R | 23.4K | ±25 | Yes | No | Thin Film | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
PTN2010H2640BST5
Res Thin Film 2010 264 Ohm 0.1% 0.8W ±50ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2010 264 Ohm 0.1% 0.8W ±50ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2208E1202BST5
Res Thin Film 2208 12K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2208 12K Ohm 0.1% 0.75W(3/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN0603E5622BBTI
Res Thin Film 0603 56.2K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 56.2K Ohm 0.1% 0.15W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN1505E8662BBTP
Res Thin Film 1505 86.6K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1505 86.6K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2208H2873BST5
Res Thin Film 2208 287K Ohm 0.1% 0.75W(3/4W) ±50ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2208 287K Ohm 0.1% 0.75W(3/4W) ±50ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN1505E5762BBTP
Res Thin Film 1505 57.6K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1505 57.6K Ohm 0.1% 0.4W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN2512E1582BST5
Res Thin Film 2512 15.8K Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 2512 15.8K Ohm 0.1% 2W ±25ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PTN0402E39R2BGT3
Res Thin Film 0402 39.2 Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0402 39.2 Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Sulfur Resistant Pad SMD T/R |