Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 1,134 제품들: 보기
|
데이터시트 보기 |
다양한
|
Vishay | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
SMM02070C3329FBS00
Res Thin Film 0207(2309) 33.2 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 33.2 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070C2002FBP00
Res Thin Film 0207(2309) 20K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 20K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 20K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C2672FBP00
Res Thin Film 0207(2309) 26.7K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 26.7K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 26.7K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C1213FBP00
Res Thin Film 0207(2309) 121K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 121K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 121K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C1331FBP00
Res Thin Film 0207(2309) 1.33K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 1.33K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 1.33K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C3160FBP00
Res Thin Film 0207(2309) 316 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 316 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 316 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C2322FBP00
Res Thin Film 0207(2309) 23.2K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 23.2K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 23.2K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C8450FBP00
Res Thin Film 0207(2309) 845 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 845 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 845 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C2261FBP00
Res Thin Film 0207(2309) 2.26K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 2.26K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 2.26K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C1620FBP00
Res Thin Film 0207(2309) 162 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 162 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 162 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C2150FBP00
Res Thin Film 0207(2309) 215 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 215 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070B3160GB300
Res Thin Film 0207(2309) 316 Ohm 2% 0.4W ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 316 Ohm 2% 0.4W ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070B3307JBS00
Res Thin Film 0207(2309) 0.33 Ohm 5% 0.4W ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 0.33 Ohm 5% 0.4W ±100ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 330m | ±100 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -5 | 5.8 | 5 | Pad | 5% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C2741DB300
Res Thin Film 0207(2309) 2.74K Ohm 0.5% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 2.74K Ohm 0.5% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070C1400FB300
Res Thin Film 0207(2309) 140 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 140 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070C3002FBP00
Res Thin Film 0207(2309) 30K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 30K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 30K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C2059FBP00
Res Thin Film 0207(2309) 20.5 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 20.5 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 20.5 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C6802FBP00
Res Thin Film 0207(2309) 68K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 68K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 68K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C5111FBP00
Res Thin Film 0207(2309) 5.11K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 5.11K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070C3831FBP00
Res Thin Film 0207(2309) 3.83K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 3.83K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
SMM02070C2372FBP00
Res Thin Film 0207(2309) 23.7K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 23.7K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
SMM02070C2159FBP00
Res Thin Film 0207(2309) 21.5 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 21.5 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070C3928FBP00
Res Thin Film 0207(2309) 3.92 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 3.92 Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 3.92 | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 | ||||||||||||||||
SMM02070C7152FBP00
Res Thin Film 0207(2309) 71.5K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 71.5K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
SMM02070C6803FBP00
Res Thin Film 0207(2309) 680K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0207(2309) 680K Ohm 1% 0.4W ±50ppm/°C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 | 680K | ±50 | Conformal Coated | Yes | No | Thin Film | Cylindrical | 0207(2309) | No | -1 | 5.8 | 1 | Pad | 1% | 0207(2309) | Yes | Surface Mount | Melf | Active | 2 | No | Tape and Reel | 70 to 155 | 2.2 |