Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 168,279 제품들: 보기
|
데이터시트 보기 |
다양한
|
Vishay | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
M55342K11B6E04RTSV
Res Thin Film 0402 6.04K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0402 6.04K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Pad SMD T/R | 6.04K | ±100 | No | Thin Film | No | Rectangular | 0402 | R | No | -1 | 1.02 | 0.56 | 1 | Pad | MIL-PRF-55342 | 1% | 0402 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
M55342K04B15B2RTI
Res Thin Film 1505 15.2K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1505 15.2K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R | 15.2K | ±100 | No | Thin Film | No | Rectangular | 1505 | R | No | -0.1 | 3.94 | 1.27 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1505 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
M55342H12B100DRT0
Res Thin Film 0603 100 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 100 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R | 100 | ±50 | No | Thin Film | No | Rectangular | 0603 | R | No | -1 | 1.63 | 0.81 | 1 | Pad | MIL-PRF-55342 | 1% | 0603 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
M55342H12B249DRWS
Res Thin Film 0603 249 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 249 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD Waffle | 249 | ±50 | No | Thin Film | No | Rectangular | 0603 | R | No | -1 | 1.63 | 0.81 | 1 | Pad | MIL-PRF-55342 | 1% | 0603 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
M55342E11B90B9RWS
Res Thin Film 0402 90.9K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0402 90.9K Ohm 0.1% 0.05W(1/20W) ±25ppm/°C 0.01% Pad SMD Waffle | 90.9K | ±25 | No | Thin Film | No | Rectangular | 0402 | R | No | -0.1 | 1.02 | 0.56 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 0402 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
M55342H12B10D0RTS
Res Thin Film 0603 10 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 10 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R | 10 | ±50 | No | Thin Film | No | Rectangular | 0603 | R | No | -1 | 1.63 | 0.81 | 1 | Pad | MIL-PRF-55342 | 1% | 0603 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B10B2RTI
Res Thin Film 1206 10.2K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 10.2K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | 10.2K | ±100 | No | Thin Film | No | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342K07B23B4RWS
Res Thin Film 1206 23.4K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 23.4K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | 23.4K | ±100 | No | Thin Film | No | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
M55342E12B102BRTI
Res Thin Film 0603 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 102K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B14B2RWS
Res Thin Film 1206 14.2K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 14.2K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | 14.2K | ±100 | No | Thin Film | No | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
D55342K07B12B3RWS
Res Thin Film 1206 12.3K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 12.3K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
M55342H12B16B7RTI
Res Thin Film 0603 16.7K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 16.7K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R | 16.7K | ±50 | No | Thin Film | No | Rectangular | 0603 | R | No | -0.1 | 1.63 | 0.81 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 0603 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
M55342K04B10B9RTS
Res Thin Film 1505 10.9K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1505 10.9K Ohm 0.1% 0.15W ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B14B5RWS
Res Thin Film 1206 14.5K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 14.5K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle | 14.5K | ±100 | No | Thin Film | No | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
D55342K07B110BRBS
Res Thin Film 1206 110K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Bulk
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 110K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Bulk | 110K | ±100 | No | Thin Film | No | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Bulk | 70 to 150 | ||||||||||||||
D55342K07B1B00PT0
Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R | 1K | ±100 | No | Thin Film | No | Rectangular | 1206 | P | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
M55342E03B6E81RT3
Res Thin Film 1005 6.81K Ohm 1% 0.2W(1/5W) ±25ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1005 6.81K Ohm 1% 0.2W(1/5W) ±25ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342E07B36B5STS
Res Thin Film 1206 36.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.001% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 36.5K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.001% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
M55342H12B39D2RT5
Res Thin Film 0603 39.2 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 0603 39.2 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.01% Pad SMD T/R | 39.2 | ±50 | No | Thin Film | No | Rectangular | 0603 | R | No | -1 | 1.63 | 0.81 | 1 | Pad | MIL-PRF-55342 | 1% | 0603 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 150 | ||||||||||||||
D55342E07B470DPWS
Res Thin Film 1206 470 Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.1% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 470 Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.1% Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
D55342E07B60B5RWS
Res Thin Film 1206 60K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD Waffle
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 60K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD Waffle | 60K | ±25 | No | Thin Film | No | Rectangular | 1206 | R | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | MIL-PRF-55342 | 0.1% | 1206 | No | 0.84 | Surface Mount | SMD | 2 | Active | No | Waffle | 70 to 150 | ||||||||||||||
D55342K07B18B0CT3M
Res Thin Film 1206 18K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 18K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
D55342K07B140BPTFM
Res Thin Film 1206 140K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 140K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
M55342M07B590BPT5M
Res Thin Film 1206 590K Ohm 0.1% 0.25W(1/4W) ±300ppm/°C 0.1% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 590K Ohm 0.1% 0.25W(1/4W) ±300ppm/°C 0.1% Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
M55342M07B140BCTFM
Res Thin Film 1206 140K Ohm 0.1% 0.25W(1/4W) ±300ppm/°C 0.01% Pad SMD T/R
|
|
Vishay | 저항 고정형 단면 장착 | Res Thin Film 1206 140K Ohm 0.1% 0.25W(1/4W) ±300ppm/°C 0.01% Pad SMD T/R |