Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 174 제품들: 보기
|
데이터시트 보기 |
다양한
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
CSNL2512JT1L00
Res Metal Foil 2512 0.001 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.001 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1m | ±50 | No | Metal Foil | No | Rectangular | 2512 | No | -5 | 6.35 | 3.18 | 5 | Pad | 5% | 2512 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
CSNL1206FT1L00
Res Metal Foil 1206 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.001 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 1m | ±50 | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL2512JT2L00
Res Metal Foil 2512 0.002 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.002 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2m | ±50 | No | Metal Foil | No | Rectangular | 2512 | No | -5 | 6.35 | 3.18 | 5 | Pad | 5% | 2512 | Yes | 0.35 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
CSNL2512JT10L0
Res Metal Foil 2512 0.01 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.01 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10m | ±50 | No | Metal Foil | No | Rectangular | 2512 | No | -5 | 6.35 | 3.18 | 5 | Pad | 5% | 2512 | Yes | 0.25 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
CSNL2512JT3L00
Res Metal Foil 2512 0.003 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.003 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3m | ±50 | No | Metal Foil | No | Rectangular | 2512 | No | -5 | 6.35 | 3.18 | 5 | Pad | 5% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
CSNL1206JT6L00
Res Metal Foil 1206 0.006 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.006 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
CSNL2010JT2L00
Res Metal Foil 2010 0.002 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.002 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
CSNL1206FT9L00
Res Metal Foil 1206 0.009 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.009 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 9m | ±50 | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL2010FT30L0
Res Metal Foil 2010 0.03 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.03 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R | 30m | ±50 | No | Metal Foil | No | Rectangular | 2010 | No | -1 | 5.08 | 2.54 | 1 | Pad | 1% | 2010 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL2512FTL700
METAL FOIL CURRENT SENSING CHIP RESISTOR Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | METAL FOIL CURRENT SENSING CHIP RESISTOR Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
CSNL2010JT75L0
Res Metal Foil 2010 0.075 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.075 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
CSNL2512FT3L00
Res Metal Foil 2512 0.003 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.003 Ohm 1% 2W ±50ppm/°C Pad SMD T/R | 3m | ±50 | No | Metal Foil | No | Rectangular | 2512 | No | -1 | 6.35 | 3.18 | 1 | Pad | 1% | 2512 | Yes | 0.55 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
CSNL2512JTL500
Res Metal Foil 2512 0.0005 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.0005 Ohm 5% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 0.5m | ±50 | No | Metal Foil | No | Rectangular | 2512 | No | -5 | 6.35 | 3.18 | 5 | Pad | 5% | 2512 | Yes | 1.25 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | ||||||||||||||||
CSNL2512FT30L0
RES METAL FOIL 2512 30M OHM 1% 2W ±50PPM/°C MOLDED SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | RES METAL FOIL 2512 30M OHM 1% 2W ±50PPM/°C MOLDED SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
CSNL2010FTR100
Res Metal Foil 2010 0.1 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.1 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R | 100m | ±50 | No | Metal Foil | No | Rectangular | 2010 | No | -1 | 5.08 | 2.54 | 1 | Pad | 1% | 2010 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL2010FT22L0
Res Metal Foil 2010 0.022 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.022 Ohm 1% 1.5W ±50ppm/°C Pad SMD T/R | 22m | ±50 | No | Metal Foil | No | Rectangular | 2010 | No | -1 | 5.08 | 2.54 | 1 | Pad | 1% | 2010 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL1206FT50L0
Res Metal Foil 1206 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 50m | ±50 | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL1206FT6L00
Res Metal Foil 1206 0.006 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.006 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 6m | ±50 | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL1206FT20L0
Res Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.02 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 20m | ±50 | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | ||||||||||||||||
CSNL1206JT7L00
Res Metal Foil 1206 0.007 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.007 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
CSNL2512FT7L00
Res Metal Foil 2512 0.007 Ohm 1% 2W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.007 Ohm 1% 2W ±50ppm/°C Pad SMD T/R | 7m | ±50 | No | High Power | Metal Foil | No | Rectangular | 2512 | No | -1 | 6.35 | 3.18 | 1 | Pad | 1% | 2512 | Yes | 0.27 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 70 to 170 | |||||||||||||||
CSNL2010JTR100
Res Metal Foil 2010 0.1 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.1 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
CSNL1206FT2L00
Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Alloy 1206 0.002 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 2m | ±50 | No | High Power | Metal Alloy | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.65 | Surface Mount | SMD | 2 | Active | Yes | Tape and Reel | 80 to 170 | |||||||||||||||
CSNL1206JT1L00
Res Metal Foil 1206 0.001 Ohm 5% 1W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.001 Ohm 5% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
CSNL2010JT8L00
Res Metal Foil 2010 0.008 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.008 Ohm 5% 1.5W ±50ppm/°C Pad SMD T/R |