Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Reverse Leakage Current - (uA) | Configuration | Test Current - (mA) | Nominal Zener Voltage - (V) | Maximum Reverse Leakage Current Range - (uA) | Maximum Noise Density - (uV/rtHz) | Supplier Package | Test Temperature Range - (°C) | Zener Voltage Tolerance | Maximum Zener Impedance - (Ohm) | Nominal Zener Voltage Range - (V) | Maximum Power Dissipation @ 25C - (mW) | Maximum Diode Capacitance - (pF) | Package Family Name | Maximum Power Dissipation - (mW) | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Maximum Voltage Regulation - (mV) | Pin Count | Life Cycle | Type | Maximum Forward Voltage - (V) | Maximum Regulator Current - (mA) | Packaging | Temperature Flag | Maximum Zener Impedance Range - (Ohm) | Typical Voltage Temperature Coefficient |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 114 제품들: 보기
|
데이터시트 보기 |
다양한
|
NTE Electronics | Zener | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||
NTE5246A
Zener Diode Single 6.2V 5% 0.14Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 6.2V 5% 0.14Ohm 50000mW 2-Pin DO-5 | 20 | Single | 2000 | >=10 | DO-5 | 5% | 0.14 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 7300 | Stg/Jun | <10 | 0.049%/°C | ||||||||||||
NTE5247AK
Zener Diode Single 6.8V 5% 0.2Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 6.8V 5% 0.2Ohm 50000mW 2-Pin DO-5 | 300 | Single | 1850 | >=10 | DO-5 | 5% | 0.2 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 6600 | Stg/Jun | <10 | 0.04%/°C | ||||||||||||
NTE5295AK
Zener Diode Single 190V 5% 95Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 190V 5% 95Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5240A
Zener Diode Single 3.9V 5% 0.16Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 3.9V 5% 0.16Ohm 50000mW 2-Pin DO-5 | 150 | Single | 3200 | >=10 | DO-5 | 5% | 0.16 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 11900 | Stg/Jun | <10 | -0.046%/°C | ||||||||||||
NTE5290AK
Zener Diode Single 140V 5% 60Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 140V 5% 60Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5286AK
Zener Diode Single 105V 5% 25Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 105V 5% 25Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5289AK
Zener Diode Single 130V 5% 50Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 130V 5% 50Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5258AK
Zener Diode Single 16V 5% 1.6Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 16V 5% 1.6Ohm 50000mW 2-Pin DO-5 | 10 | Single | 780 | >=10 | DO-5 | 5% | 1.6 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 2650 | Stg/Jun | <10 | 0.07%/°C | ||||||||||||
NTE5268AK
Zener Diode Single 30V 5% 3Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 30V 5% 3Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5254AK
Zener Diode Single 12V 5% 1Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 12V 5% 1Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5246AK
Zener Diode Single 6.2V 5% 0.14Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 6.2V 5% 0.14Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5241AK
Zener Diode Single 4.3V 5% 0.16Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 4.3V 5% 0.16Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5275A
Zener Diode Single 50V 5% 5Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 50V 5% 5Ohm 50000mW 2-Pin DO-5 | 10 | Single | 250 | >=10 | DO-5 | 5% | 5 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 830 | Stg/Jun | <10 | 0.09%/°C | ||||||||||||
NTE5295A
Zener Diode Single 190V 5% 95Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 190V 5% 95Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5256AK
Zener Diode Single 14V 5% 1.2Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 14V 5% 1.2Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5258A
Zener Diode Single 16V 5% 1.6Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 16V 5% 1.6Ohm 50000mW 2-Pin DO-5 | 10 | Single | 780 | >=10 | DO-5 | 5% | 1.6 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 2650 | Stg/Jun | <10 | 0.07%/°C | ||||||||||||
NTE5261A
Zener Diode Single 19V 5% 2.2Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 19V 5% 2.2Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5263A
Zener Diode Single 22V 5% 2.5Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 22V 5% 2.5Ohm 50000mW 2-Pin DO-5 | 10 | Single | 570 | >=10 | DO-5 | 5% | 2.5 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 1900 | Stg/Jun | <10 | 0.08%/°C | ||||||||||||
NTE5264A
Zener Diode Single 24V 5% 2.6Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 24V 5% 2.6Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5257A
Zener Diode Single 15V 5% 1.4Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 15V 5% 1.4Ohm 50000mW 2-Pin DO-5 | 10 | Single | 835 | >=10 | DO-5 | 5% | 1.4 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 2825 | Stg/Jun | <10 | 0.07%/°C | ||||||||||||
NTE5259A
Zener Diode Single 17V 5% 1.8Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 17V 5% 1.8Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5254A
Zener Diode Single 12V 5% 1Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 12V 5% 1Ohm 50000mW 2-Pin DO-5 | 10 | Single | 1000 | >=10 | DO-5 | 5% | 1 | 50000 | DO | 50000 | Yes | 2 | Obsolete | Voltage Regulator | 3800 | Stg/Jun | <10 | 0.065%/°C | ||||||||||||
NTE5255A
Zener Diode Single 13V 5% 1.1Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 13V 5% 1.1Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5242A
Zener Diode Single 4.7V 5% 0.12Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 4.7V 5% 0.12Ohm 50000mW 2-Pin DO-5 | ||||||||||||||||||||||||||||||
NTE5249A
Zener Diode Single 8.2V 5% 0.4Ohm 50000mW 2-Pin DO-5
|
|
NTE Electronics | Zener | Zener Diode Single 8.2V 5% 0.4Ohm 50000mW 2-Pin DO-5 |