Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Efficiency - (%) | Ripple & Noise | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
RECOM Power GmbH | 다양한 | ±6 | PC Pins | 3000VAC | 305 | Fixed | 다양한 | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 다양한 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 다양한 | |||||||||
RAC02-24SE/277
AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin Tube
|
$17.08 에서 $18.63로 변경
단위 당
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 24V 0.083A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 76(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.083 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 24 | ||||||||||
RAC02-3.3SE/277
AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin Tube
|
$17.95 에서 $19.58로 변경
단위 당
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 3.3V 0.6A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 67(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.6 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 3.3 | ||||||||||
RAC02-12SE/277
AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin Tube
|
$16.36 에서 $18.07로 변경
단위 당
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 12V 0.167A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 73(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.167 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 12 | ||||||||||
RAC02-05SE/277
AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin Tube
|
|
RECOM Power GmbH | AC/DC Power Supply Single-OUT 5V 0.4A 2W 4-Pin Tube | ±6 | PC Pins | 3000VAC | 305 | Fixed | 70(Typ) | 430 | No | 85 | 1.5% | 2 | Enclosed | 0.047(Typ) | AC/DC | 3Year | 0.4 | No | Yes | 4 | 47 to 440 | 1 | PC Pins | Regulated | Active | No | Tube | 120 | 6%(Typ) | 5 |