Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3,515 제품들: 보기
|
데이터시트 보기 |
다양한
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
RGC0805DTC1K13
Res Thick Film 0805 1.13K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 1.13K Ohm 0.5% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0603DTD19K6
Res Thick Film 0603 19.6K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 19.6K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC0805FTC475K
Res Thick Film 0805 475K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 475K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0603FTC1M00
Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 1M Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1M | ±50 | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RGC0603DTD9K53
Res Thick Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 9.53K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC0603DTC90K9
Res Thick Film 0603 90.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 90.9K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC0603DTC7K59
Res Thick Film 0603 7.59K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 7.59K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC1206FTD1M33
Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 1.33M Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC1206DTC127K
Res Thick Film 1206 127K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 127K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0603DTC1K02
Res Thick Film 0603 1.02K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 1.02K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC1206FTC45K3
Res Thick Film 1206 45.3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 45.3K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0402DTD12K0
Res Thick Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0402 12K Ohm 0.5% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC0805FTC3M16
Res Thick Film 0805 3.16M Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 3.16M Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0805FTC681K
Res Thick Film 0805 681K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 681K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0805FTC280K
Res Thick Film 0805 280K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 280K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 280K | ±50 | No | No | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RGC0805FTD1M47
Res Thick Film 0805 1.47M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 1.47M Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0402DTC274K
Res Thick Film 0402 274K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0402 274K Ohm 0.5% 0.063W(1/16W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC0603DTC1K21
Res Thick Film 0603 1.21K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 1.21K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC1206FTD1K00
Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | 1K | ±100 | No | No | Thick Film | Rectangular | 1206 | No | -1 | 3.1 | 1.55 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RGC0603DTD12K4
Res Thick Film 0603 12.4K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 12.4K Ohm 0.5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RGC0603FTC1K07
Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.07K | ±50 | No | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RGC0805FTD150K
Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 150K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC0805FTC25K5
Res Thick Film 0805 25.5K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 25.5K Ohm 1% 0.125W(1/8W) ±50ppm/°C Pad SMD T/R | 25.5K | ±50 | No | No | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RGC1206DTC243K
Res Thick Film 1206 243K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 243K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RGC1206FTC27K4
Res Thick Film 1206 27.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 27.4K Ohm 1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R |