Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 44 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | Capacitor Aluminum Polymer | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||
6SVPC220MV
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
|
$0.3141 에서 $0.3797로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R | 20 | Low | 0.015 | Large Capacitance|Low ESR | -20 | 3160 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 12 | 220uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | ||||||||||||||||||
6SVPC100MY
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.025 Ohm 2150mA 2000h 105°C T/R
|
주식
3,000
$0.3309
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.025 Ohm 2150mA 2000h 105°C T/R | 20 | Low | 0.025 | -20 | 2150 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 12 | 100uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
6SVPC100M
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R
|
$0.5929 에서 $0.617로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R | 20 | Low | 0.03 | -20 | 1970 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 12 | 100uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
2R5SVPC680M
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 6.9mm) SMD 0.02 Ohm 3370mA 2000h 105°C T/R | 20 | Low | 0.02 | -20 | 3370 | 2.5VDC | Polar | 2.5 | Cylindrical | 20% | 12 | 680uF | Yes | 6.9 | Surface Mount | 500@2Min | 2 | Polymer | Active | 8 X 6.9 | 2000 | Tape and Reel | E7 | 8 | |||||||||||||||||||
6SVPC220M
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R
|
주식
1,000
$0.3075
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R | 20 | Low | 0.027 | Large Capacitance|Low ESR | -20 | 2320 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 12 | 220uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | ||||||||||||||||||
2R5SVPC180MV
Cap Aluminum Polymer 180uF 2.5VDC 20% (5 X 5.9mm) SMD 0.019 Ohm 2800mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 180uF 2.5VDC 20% (5 X 5.9mm) SMD 0.019 Ohm 2800mA 2000h 105°C T/R | 20 | Low | 0.019 | -20 | 2800 | 2.5VDC | Polar | 2.5 | Cylindrical | 20% | 12 | 180uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
10SVPC120MV
Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105°C T/R
|
$0.8403 에서 $0.8697로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 120uF 10VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2600mA 2000h 105°C T/R | 20 | Low | 0.022 | -20 | 2600 | 10VDC | Polar | 10 | Cylindrical | 20% | 12 | 120uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||||
10SVPC68MV
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.023 Ohm 2540mA 2000h 105°C T/R
|
주식
1,603
$0.492 에서 $0.5171로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.9mm) SMD 0.023 Ohm 2540mA 2000h 105°C T/R | 20 | Low | 0.023 | -20 | 2540 | 10VDC | Polar | 10 | Cylindrical | 20% | 12 | 68uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
6SVPC120MV
Cap Aluminum Polymer 120uF 6.3VDC 20% (5 X 5.9mm) SMD 0.021 Ohm 2660mA 2000h 105°C T/R
|
$0.2574 에서 $0.2685로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 120uF 6.3VDC 20% (5 X 5.9mm) SMD 0.021 Ohm 2660mA 2000h 105°C T/R | 20 | Low | 0.021 | -20 | 2660 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 12 | 120uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
2R5SVPC820M
Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 11.9mm) SMD 0.009 Ohm 5380mA 2000h 105°C T/R
|
$1.2049 에서 $1.2531로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 820uF 2.5VDC 20% (8 X 11.9mm) SMD 0.009 Ohm 5380mA 2000h 105°C T/R | 20 | Low | 0.009 | -20 | 5380 | 2.5VDC | Polar | 2.5 | Cylindrical | 20% | 15 | 820uF | Yes | 11.9 | Surface Mount | 500@2Min | 2 | Polymer | Active | 8 X 11.9 | 2000 | Tape and Reel | E12 | 8 | |||||||||||||||||||
6SVPC820M
Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105°C T/R
|
주식
594
$0.3587 에서 $0.3709로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 820uF 6.3VDC 20%( 8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105°C T/R | 20 | Low | 0.012 | -20 | 4700 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 15 | 820uF | Yes | 11.9 | Surface Mount | 1033@2Min | 2 | Polymer | Active | 8 X 11.9 | 2000 | Tape and Reel | E12 | 8 | |||||||||||||||||||
4SVPC560MX
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.9mm) SMD 0.009 Ohm 5380mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 560uF 4VDC 20% (8 X 11.9mm) SMD 0.009 Ohm 5380mA 2000h 105°C T/R | 20 | Low | 0.009 | -20 | 5380 | 4VDC | Polar | 4 | Cylindrical | 20% | 15 | 560uF | Yes | 11.9 | Surface Mount | 500@2Min | 2 | Polymer | Active | 8 X 11.9 | 2000 | Tape and Reel | E12 | 8 | |||||||||||||||||||
4SVPC330MY
Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.021 Ohm 2630mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.021 Ohm 2630mA 2000h 105°C T/R | 20 | Low | 0.021 | -20 | 2630 | 4VDC | Polar | 4 | Cylindrical | 20% | 12 | 330uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||||
2R5SVPC180M
Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 180uF 2.5VDC 20%( 5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R | 20 | Super Low | 0.03 | -20 | 1970 | 2.5VDC | Polar | 2.5 | Cylindrical | 20% | 12 | 180uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
10SVPC120M
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R
|
$0.2878 에서 $0.3207로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.027 Ohm 2320mA 2000h 105°C T/R | 20 | Low | 0.027 | -20 | 2320 | 10VDC | Polar | 10 | Cylindrical | 20% | 12 | 120uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||||
16SVPC68M
Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105°C T/R
|
주식
829
$0.5181
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 68uF 16VDC 20% (6.3 X 5.9mm) SMD 0.03 Ohm 2200mA 2000h 105°C T/R | 20 | Low | 0.03 | -20 | 2200 | 16VDC | Polar | 16 | Cylindrical | 20% | 12 | 68uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||||
4SVPC150M
Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R
|
$0.6432 에서 $0.6669로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 150uF 4VDC 20% (5 X 5.9mm) SMD 0.03 Ohm 1970mA 2000h 105°C T/R | 20 | Low | 0.03 | -20 | 1970 | 4VDC | Polar | 4 | Cylindrical | 20% | 12 | 150uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 5 X 5.9 | 2000 | Tape and Reel | B6 | 5 | |||||||||||||||||||
6SVPC330M
Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R
|
주식
170
$0.3236
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.017 Ohm 3390mA 2000h 105°C T/R | 20 | Low | 0.017 | -20 | 3390 | 6.3VDC | Polar | 6.3 | Cylindrical | 20% | 12 | 330uF | Yes | 5.9 | Surface Mount | 415@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||||
4SVPC330MV
Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
|
주식
166
$0.5177
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 330uF 4VDC 20% (6.3 X 5.9mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R | 20 | Low | 0.015 | -20 | 3160 | 4VDC | Polar | 4 | Cylindrical | 20% | 12 | 330uF | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||||
4SVPC1500M
Cap Aluminum Polymer 1500uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 1500uF 4VDC 20% (8 X 11.9mm) SMD 0.012 Ohm 4700mA 2000h 105°C T/R | 20 | Low | 0.012 | -20 | 4700 | 4VDC | Polar | 4 | Cylindrical | 20% | 15 | 1500uF | Yes | 11.9 | Surface Mount | 1200@2Min | 2 | Polymer | Active | 8 X 11.9 | 2000 | Tape and Reel | E12 | 8 | |||||||||||||||||||
2R5SVPC2700M
Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105°C T/R
|
$1.9582 에서 $2.1222로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 12.6mm) SMD 0.012 Ohm 5070mA 2000h 105°C T/R | 20 | Low | 0.012 | -20 | 5070 | 2.5VDC | Polar | 2.5 | Cylindrical | 20% | 15 | 2700uF | Yes | 12.6 | Surface Mount | 1350@2Min | 2 | Polymer | Active | 10 X 12.6 | 2000 | Tape and Reel | F12 | 10 | |||||||||||||||||||
16SVPC100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°C T/R
|
주식
10,012
$0.3479
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
16SVPC100M
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2490mA 2000h 105°C T/R | 20 | Low | 0.024 | Large Capacitance|Low ESR | -20 | 2490 | 16VDC | Polar | 16 | Cylindrical | 20% | 12 | 100uF | 120 | Yes | 5.9 | Surface Mount | 300@2Min | 2 | Polymer | Active | 6.3 X 5.9 | 2000 | Tape and Reel | C6 | 6.3 | |||||||||||||||||
16SVPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4070mA 2000h 105°C T/R
|
주식
1,528
$0.7862 에서 $0.7865로 변경
단위 당
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4070mA 2000h 105°C T/R | |||||||||||||||||||||||||||||||||||||||||||
16SVPC270M
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4070mA 2000h 105°C T/R
|
|
Panasonic | Capacitor Aluminum Polymer | Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 11.9mm) SMD 0.016 Ohm 4070mA 2000h 105°C T/R | 20 | Low | 0.016 | Large Capacitance|Low ESR | -20 | 4070 | 16VDC | Polar | 16 | Cylindrical | 20% | 15 | 270uF | 120 | Yes | 11.9 | Surface Mount | 864@2Min | 2 | Polymer | Active | 8 X 11.9 | 2000 | Tape and Reel | E12 | 8 |