Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 11,447 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
ERA6AEB223P
Res Thin Film 0805 22K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 22K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA6AED6652V
Res Thin Film 0805 66.5K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 66.5K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA3AED3162V
Res Thin Film 0603 31.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 31.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 31.6K | ±25 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA6AED4022V
Res Thin Film 0805 40.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 40.2K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AEB1273V
Res Thin Film 1206 127K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 127K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 127K | ±25 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8AEB1912V
Res Thin Film 1206 19.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 19.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 19.1K | ±25 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA6AED7320V
Res Thin Film 0805 732 Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 732 Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA3AED4870V
Res Thin Film 0603 487 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 487 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA6AED4992V
Res Thin Film 0805 49.9K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 49.9K Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2ARB5231X
Res Thin Film 0402 5.23K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 5.23K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 5.23K | ±10 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8APB2872V
Res Thin Film 1206 28.7K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 28.7K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2ARB8871X
Res Thin Film 0402 8.87K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 8.87K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 8.87K | ±10 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA2ARB1402X
Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 14K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 14K | ±10 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA6APB5622V
Res Thin Film 0805 56.2K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 56.2K Ohm 0.1% 0.125W(1/8W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA3APB9312V
Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 93.1K Ohm 0.1% 0.1W(1/10W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 | 93.1K | ±15 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA3ARW1622V
Res Thin Film 0603 16.2K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 16.2K Ohm 0.05% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2AEB2800X
Res Thin Film 0402 280 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 280 Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 280 | ±25 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8AED1270V
Res Thin Film 1206 127 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 127 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2AED7151X
Res Thin Film 0402 7.15K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 7.15K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AED3743V
Res Thin Film 1206 374K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 374K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AED1823V
Res Thin Film 1206 182K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 182K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2AED53R6X
Res Thin Film 0402 53.6 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 53.6 Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AED8060V
Res Thin Film 1206 806 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 806 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA3AED5901V
Res Thin Film 0603 5.9K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 5.9K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AEB4120V
Res Thin Film 1206 412 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 412 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 412 | ±25 | No | High Accuracy|High Reliability | No | Thin Film | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 85 to 155 |