Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 644 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
ERJP6WF16R9V
Res Thick Film 0805 16.9 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 16.9 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3243V
Res Thick Film 0805 324K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 324K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF4303V
Res Thick Film 0805 430K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 430K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 430K | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | NRND | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP6WF9532V
Res Thick Film 0805 95.3K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 95.3K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3830V
Res Thick Film 0805 383 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 383 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3093V
Res Thick Film 0805 309K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 309K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3483V
Res Thick Film 0805 348K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 348K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF6493V
Res Thick Film 0805 649K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 649K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF1053V
Res Thick Film 0805 105K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 105K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF1910V
Res Thick Film 0805 191 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 191 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3011V
Res Thick Film 0805 3.01K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 3.01K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.01K | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | NRND | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP6WF3003V
Res Thick Film 0805 300K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 300K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 300K | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | NRND | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP6WF3741V
Res Thick Film 0805 3.74K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 3.74K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF24R9V
Res Thick Film 0805 24.9 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 24.9 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF53R6V
Res Thick Film 0805 53.6 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 53.6 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3481V
Res Thick Film 0805 3.48K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 3.48K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF2702V
Res Thick Film 0805 27K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 27K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 27K | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | NRND | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP6WF3901V
Res Thick Film 0805 3.9K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 3.9K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.9K | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | NRND | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP6WF4753V
Res Thick Film 0805 475K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 475K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF3403V
Res Thick Film 0805 340K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 340K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF15R8V
Res Thick Film 0805 15.8 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 15.8 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF1822V
Res Thick Film 0805 18.2K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 18.2K Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF16R0V
Res Thick Film 0805 16 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 16 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 16 | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.65 | Surface Mount | SMD | NRND | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP6WF3240V
Res Thick Film 0805 324 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 324 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP6WF9310V
Res Thick Film 0805 931 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 931 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 |