Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 8,010 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
ERJP03D3242V
Res Thick Film 0603 32.4K Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 32.4K Ohm 0.5% 0.2W(1/5W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06J151V
Res Thick Film 0805 150 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 150 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 150 | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -5 | 2 | 1.25 | 5 | Pad | 5% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP06J104V
Res Thick Film 0805 100K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 100K Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 100K | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -5 | 2 | 1.25 | 5 | Pad | 5% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03F1823V
Res Thick Film 0603 182K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 182K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 182K | ±200 | No | Yes | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJPA3F4700V
Res Thick Film 0603 470 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 470 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 470 | ±100 | No | Yes | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3D32R4V
Res Thick Film 0603 32.4 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 32.4 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3F5492V
Res Thick Film 0603 54.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 54.9K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 54.9K | ±100 | No | Yes | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3D2610V
Res Thick Film 0603 261 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 261 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3F11R3V
Res Thick Film 0603 11.3 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 11.3 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3D1542V
Res Thick Film 0603 15.4K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 15.4K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3D4323V
Res Thick Film 0603 432K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 432K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3D1372V
Res Thick Film 0603 13.7K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 13.7K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3D51R0V
Res Thick Film 0603 51 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 51 Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3D4643V
Res Thick Film 0603 464K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 464K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP03J134V
Res Thick Film 0603 130K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 130K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJPA3F97R6V
Res Thick Film 0603 97.6 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 97.6 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 97.6 | ±100 | No | Yes | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 105 to 155 | ||||||||||||||||
ERJPA3F1620V
Res Thick Film 0603 162 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 162 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06D1210V
Res Thick Film 0805 121 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 121 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP14D1073U
Res Thick Film 1210 107K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1210 107K Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP14D2050U
Res Thick Film 1210 205 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1210 205 Ohm 0.5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP14F4871U
Res Thick Film 1210 4.87K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1210 4.87K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP08D3482V
Res Thick Film 1206 34.8K Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1206 34.8K Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP08D8453V
Res Thick Film 1206 845K Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1206 845K Ohm 0.5% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJP06J390V
Res Thick Film 0805 39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0805 39 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 39 | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -5 | 2 | 1.25 | 5 | Pad | 5% | 0805 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJP03F1183V
Res Thick Film 0603 118K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 118K Ohm 1% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 118K | ±200 | No | Yes | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 |