Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 634 제품들: 보기
|
데이터시트 보기 |
다양한
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
RL0816R-R10-F
Res Thin Film 0603 0.1 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0603 0.1 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-5R1-F
Res Thin Film 0402 5.1 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0402 5.1 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220S-R22-G
Res Thin Film 0805 0.22 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.22 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0816S-330-F
Res Thin Film 0603 33 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0603 33 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD T/R | 33 | 0 to 200 | No | No | Thin Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes | 0.45 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 | |||||||||||||||||
RL1220T-R039-G
Res Thin Film 0805 0.039 Ohm 2% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.039 Ohm 2% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-180-J
Res Thin Film 0402 18 Ohm 5% 0.167W ±200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0402 18 Ohm 5% 0.167W ±200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-R91-F
Res Thin Film 0402 0.91 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0402 0.91 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD | ||||||||||||||||||||||||||||||||||||||||
RL1632S-R043-F
Res Thin Film 1206 0.043 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1206 0.043 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220S-2R7-G
Res Thin Film 0805 2.7 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 2.7 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-3R9-G
RES THIN FILM 0402 3.9OHM 2% 1/8W 0 TO 200PPM SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | RES THIN FILM 0402 3.9OHM 2% 1/8W 0 TO 200PPM SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220S-R82-G
Res Thin Film 0805 0.82 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.82 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220S-R36-G
Res Thin Film 0805 0.36 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.36 Ohm 2% 0.33W(1/3W) 0ppm/°C to 200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220S-3R9-J
Res Thin Film 0805 3.9 Ohm 5% 0.33W(1/3W) ±200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 3.9 Ohm 5% 0.33W(1/3W) ±200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0816S-R68-G
Res Thin Film 0603 0.68 Ohm 2% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0603 0.68 Ohm 2% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-5R6-F
Res Thin Film 0402 5.6 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0402 5.6 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220R-R50-F
Res Thin Film 0805 0.5 Ohm 1% 0.33W(1/3W) 0ppm/°C to 100ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.5 Ohm 1% 0.33W(1/3W) 0ppm/°C to 100ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220T-R020-F
Res Thin Film 0805 0.02 Ohm 1% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.02 Ohm 1% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220R-R82-G
Res Thin Film 0805 0.82 Ohm 2% 0.33W(1/3W) 0ppm/°C to 100ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.82 Ohm 2% 0.33W(1/3W) 0ppm/°C to 100ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-R47-G
Res Thin Film 0402 0.47 Ohm 2% 0.167W 0ppm/°C to 200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0402 0.47 Ohm 2% 0.167W 0ppm/°C to 200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL0510S-3R3-G
Res Thin Film 0402 3.3 Ohm 2% 0.167W 0ppm/°C to 200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0402 3.3 Ohm 2% 0.167W 0ppm/°C to 200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1632R-1R50-F
Res Thin Film 1206 1.5 Ohm 1% 0.5W(1/2W) 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1206 1.5 Ohm 1% 0.5W(1/2W) 0ppm/°C to 100ppm/°C Pad SMD T/R Automotive | 1.5 | 0 to 100 | No | No | Thin Film | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.5 | Surface Mount | SMD | Unconfirmed | 2 | Yes | Tape and Reel | 70 to 125 | ||||||||||||||||
RL0816S-150-G
Res Thin Film 0603 15 Ohm 2% 0.2W(1/5W) ±200ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0603 15 Ohm 2% 0.2W(1/5W) ±200ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220T-R024-J
Res Thin Film 0805 0.024 Ohm 5% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 0.024 Ohm 5% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1220T-4R7-G
Res Thin Film 0805 4.7 Ohm 2% 0.33W(1/3W) 0ppm/°C to 350ppm/°C Molded SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0805 4.7 Ohm 2% 0.33W(1/3W) 0ppm/°C to 350ppm/°C Molded SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL1632S-R047-F
Res Thin Film 1206 0.047 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1206 0.047 Ohm 1% 0.5W(1/2W) 0ppm/°C to 200ppm/°C Pad SMD T/R | 47m | 0 to 200 | No | No | Thin Film | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 |