Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 253 제품들: 보기
|
데이터시트 보기 |
다양한
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
RL3720WS-R022-G
Res Thin Film 0815 0.022 Ohm 2% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.022 Ohm 2% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL3720WQ-R68-F
Res Thin Film 0815 0.68 Ohm 1% 1W 0ppm/°C to 50ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.68 Ohm 1% 1W 0ppm/°C to 50ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL3720WS-R068-F
Res Thin Film 0815 0.068 Ohm 1% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.068 Ohm 1% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL7520WT-R004-J
Res Thin Film 0830 0.004 Ohm 5% 2W 0ppm/°C to 800ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0830 0.004 Ohm 5% 2W 0ppm/°C to 800ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL3264-R039-F-T1
Res Thin Film 1225 0.039 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1225 0.039 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL3264-R036-F-T1
Res Thin Film 1225 0.036 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1225 0.036 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RL3720WT-R028-G
Res Thin Film 0815 0.028 Ohm 2% 1W 0ppm/°C to 350ppm/°C Wide Terminal SMD
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.028 Ohm 2% 1W 0ppm/°C to 350ppm/°C Wide Terminal SMD | ||||||||||||||||||||||||||||||||||||||||
PRL0816-R018-F-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
PRL1632-R020-F-T1
Res Thin Film 0612 0.02 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0612 0.02 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R | 20m | ±100 | No | No | Thin Film | Rectangular | 0612 | No | -1 | 1.6 | 3.2 | 1 | Wide Terminal | 1% | 0612 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 70 to 125 | ||||||||||||||||
PRL0816-R022-F-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
PRL1632-R020-F-T1
Res Thin Film 0612 0.02 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0612 0.02 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R | 20m | ±100 | No | No | Thin Film | Rectangular | 0612 | No | -1 | 1.6 | 3.2 | 1 | Wide Terminal | 1% | 0612 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 70 to 125 | ||||||||||||||||
RL3720WT-R033-F
Res Thin Film 0815 0.033 Ohm 1% 1W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.033 Ohm 1% 1W 0ppm/°C to 350ppm/°C Wide Terminal SMD T/R | 33m | 0 to 350 | No | Low Resistance | No | Thin Film | Rectangular | 0815 | No | -1 | 2 | 3.75 | 1 | Wide Terminal | 1% | 0815 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 | ||||||||||||||||
RL7520WT-R009-J
Res Thin Film 0830 0.009 Ohm 5% 2W 0ppm/°C to 420ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0830 0.009 Ohm 5% 2W 0ppm/°C to 420ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL3264-R015-F-T1
Res Thin Film 1225 0.015 Ohm 1% 2W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1225 0.015 Ohm 1% 2W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL1632-R100-F-T5
Res Thin Film 0612 0.1 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0612 0.1 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R | 100m | ±50 | No | No | Thin Film | Rectangular | 0612 | No | -1 | 1.6 | 3.2 | 1 | Wide Terminal | 1% | 0612 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 | |||||||||||||||||
PRL1220-R024-F-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
PRL1220-R022-F-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
PRL1220-R047-F-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
PRL0816-R100-F-T1
Res Thin Film 0306 0.1 Ohm 1% 0.33W(1/3W) ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0306 0.1 Ohm 1% 0.33W(1/3W) ±50ppm/°C Wide Terminal SMD T/R | 100m | ±50 | No | Low Resistance | No | Thin Film | Rectangular | 0306 | No | -1 | 0.8 | 1.6 | 1 | Wide Terminal | 1% | 0306 | Yes | 0.4 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 | ||||||||||||||||
PRL1632-R018-F-T5
Res Thin Film 0612 0.018 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0612 0.018 Ohm 1% 1W 0ppm/°C to 200ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL3264-R100-F-T1
Res Thin Film 1225 0.1 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1225 0.1 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R | 100m | ±50 | No | Low Resistance | No | Thin Film | Rectangular | 1225 | No | -1 | 3.2 | 6.4 | 1 | Wide Terminal | 1% | 1225 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | 70 to 125 | ||||||||||||||||
PRL3264-R030-F-T1
Res Thin Film 1225 0.03 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 1225 0.03 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL1632-R068-F-T5
Res Thin Film 0612 0.068 Ohm 1% 1W ±50ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0612 0.068 Ohm 1% 1W ±50ppm/°C Molded Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PRL3264-R011-F-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
RL3720WS-R010-G
Res Thin Film 0815 0.01 Ohm 2% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Thin Film 0815 0.01 Ohm 2% 1W 0ppm/°C to 200ppm/°C Molded Wide Terminal SMD T/R |