Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 362 제품들: 보기
|
데이터시트 보기 |
다양한
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
KRL6432E-M-R001-J-T1
Res Metal Foil 1225 0.001 Ohm 5% 3W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.001 Ohm 5% 3W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012D-C-R002-G-T1
Res Metal Foil 0508 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0508 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216D-C-R001-J-T5
Res Metal Foil 0612 0.001 Ohm 5% 1.5W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.001 Ohm 5% 1.5W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012E-M-R033-F-T1
Metal Foil Low Resistance Surface Mount Chip Resistor Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Metal Foil Low Resistance Surface Mount Chip Resistor Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216D-C-R005-F-T5
Res Metal Foil 0612 0.005 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.005 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216D-C-R003-F-T5
Res Metal Foil 0612 0.003 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.003 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216D-C-R003-F-T1
Res Metal Foil 0612 0.003 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.003 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012E-M-R006-F-T5
Res Metal Foil 0508 0.006 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0508 0.006 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 6m | ±50 | No | No | Metal Foil | Rectangular | 0508 | No | -1 | 1.25 | 2 | 1 | Wide Terminal | 1% | 0508 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL6432E-M-R001-J-T5
Res Metal Foil 1225 0.001 Ohm 5% 3W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.001 Ohm 5% 3W ±150ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 1m | ±150 | No | No | Metal Foil | Rectangular | 1225 | No | -5 | 3.1 | 6.3 | 5 | Wide Terminal | 5% | 1225 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL6432E-C-R018-F-T1
METAL FOIL LOW RESISTANCE CHIP RESISTORS (LONG-SIDE TERMINALS) Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | METAL FOIL LOW RESISTANCE CHIP RESISTORS (LONG-SIDE TERMINALS) Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216E-C-R003-F-T5
Res Metal Foil 0612 0.003 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.003 Ohm 1% 1.5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 3m | ±50 | No | No | Metal Foil | Rectangular | 0612 | No | -1 | 1.6 | 3.2 | 1 | Wide Terminal | 1% | 0612 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 70 to 175 | ||||||||||||||||
KRL2012E-M-R008-F-T5
Res Metal Foil 0508 0.008 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0508 0.008 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 8m | ±50 | No | No | Metal Foil | Rectangular | 0508 | No | -1 | 1.25 | 2 | 1 | Wide Terminal | 1% | 0508 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL6432E-C-R002-G-T5
Res Metal Foil 1225 0.002 Ohm 2% 3W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.002 Ohm 2% 3W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012E-C-R002-G-T1
Res Metal Foil 0508 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0508 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216D-M-R002-G-T1
Res Metal Foil 0612 0.002 Ohm 2% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.002 Ohm 2% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL9045E-C-R005-F-T1
Res Metal Foil 1835 0.005 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1835 0.005 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 5m | ±50 | No | No | Metal Foil | Rectangular | 1835 | No | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 120 to 175 | ||||||||||||||||
KRL9045E-C-R005-F-T5
Res Metal Foil 1835 0.005 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1835 0.005 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 5m | ±50 | No | No | Metal Foil | Rectangular | 1835 | No | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | 120 to 175 | |||||||||||||||||
KRL9045E-M-R010-F-T5
Res Metal Foil 1835 0.01 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1835 0.01 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 10m | ±50 | No | No | Metal Foil | Rectangular | 1835 | No | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL7638-M-R033-F
Res Metal Foil 1530 0.033 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.033 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL9045-C-1M00-D-T1
Metal Foil Low Resistance Chip Resistor
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Metal Foil Low Resistance Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
KRL9045D-C-R022-F-T1
Res Metal Foil 1835 0.022 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1835 0.022 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL9045E-M-R010-F-T5
Res Metal Foil 1835 0.01 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1835 0.01 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 10m | ±50 | No | No | Metal Foil | Rectangular | 1835 | No | -1 | 4.5 | 9 | 1 | Wide Terminal | 1% | 1835 | Yes | 0.5 | Surface Mount | SMD | Active | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL11050-C-R025-F-T1
Res Metal Foil 2043 0.025 Ohm 1% 6W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.025 Ohm 1% 6W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL11050-M-R100-F
Res Metal Foil 2043 0.1 Ohm 1% 6W ±50ppm/°C Wide Terminal SMD Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.1 Ohm 1% 6W ±50ppm/°C Wide Terminal SMD Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012-C-R003-F-T5
Metal Foil Low Resistance Chip Resistor
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Metal Foil Low Resistance Chip Resistor |