Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 27,040 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
ERJU08F90R9V
Res Thick Film 1206 90.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1206 90.9 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU03F1503V
Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 150K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 150K | ±100 | Yes | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJU03F1650V
Res Thick Film 0603 165 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 165 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 165 | ±100 | Yes | No | Thick Film | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJU01F3600C
Res Thick Film 0201 360 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 360 Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJU12J432U
Res Thick Film 1812 4.3K Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1812 4.3K Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU1TF1213U
Res Thick Film 2512 121K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2512 121K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU1TF3300U
Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2512 330 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 330 | ±100 | Yes | No | Thick Film | Rectangular | 2512 | No | -1 | 6.4 | 3.2 | 1 | Pad | 1% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJU12J161U
Res Thick Film 1812 160 Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1812 160 Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU08F47R5V
Res Thick Film 1206 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1206 47.5 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS12F3743U
Res Thick Film 1812 374K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1812 374K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU02F3323X
Res Thick Film 0402 332K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0402 332K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS1TJ3R0U
Res Thick Film 2512 3 Ohm 5% 1W -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2512 3 Ohm 5% 1W -100ppm/°C to 600ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS08F6041V
Res Thick Film 1206 6.04K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1206 6.04K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 6.04K | ±100 | Yes | No | Thick Film | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJS1TF2740U
Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2512 274 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS12F64R9U
Res Thick Film 1812 64.9 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1812 64.9 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS1DF1600U
Res Thick Film 2010 160 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2010 160 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 160 | ±100 | Yes | No | Thick Film | Rectangular | 2010 | No | -1 | 5 | 2.5 | 1 | Pad | 1% | 2010 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJS1TF6652U
Res Thick Film 2512 66.5K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2512 66.5K Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS1DF4220U
Res Thick Film 2010 422 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2010 422 Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS14F2152U
Res Thick Film 1210 21.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1210 21.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJS1TJ222U
Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 2.2K | ±200 | Yes | No | Thick Film | Rectangular | 2512 | No | -5 | 6.4 | 3.2 | 5 | Pad | 5% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJS03J185V
Res Thick Film 0603 1.8M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0603 1.8M Ohm 5% 0.1W(1/10W) -400ppm/°C to 150ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 1.8M | -400 to 150 | Yes | No | Thick Film | Rectangular | 0603 | No | -5 | 1.6 | 0.8 | 5 | Pad | 5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
ERJU12J750U
Res Thick Film 1812 75 Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1812 75 Ohm 5% 0.75W(3/4W) ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU01F6802C
Res Thick Film 0201 68K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 68K Ohm 1% 0.05W(1/20W) ±200ppm/°C Sulfur Resistant Pad SMD T/R | 68K | ±200 | Yes | No | Thick Film | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJU1DF6813U
Res Thick Film 2010 681K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 2010 681K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJU14F10R5U
Res Thick Film 1210 10.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 1210 10.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |