Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 11,451 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
ERA8ARW202V
Res Thin Film 1206 2K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 2K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2K | ±10 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 1206 | No | -0.05 | 3.2 | 1.6 | 0.05 | Pad | 0.05% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8ARW3402V
Res Thin Film 1206 34K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 34K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 34K | ±10 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 1206 | No | -0.05 | 3.2 | 1.6 | 0.05 | Pad | 0.05% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA6AEB49R9V
Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 49.9 Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 49.9 | ±25 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8AED5900V
Res Thin Film 1206 590 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 590 Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA6ARB272P
Res Thin Film 0805 2.7K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 2.7K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA6AEB2742V
Res Thin Film 0805 27.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 27.4K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 27.4K | ±25 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA3AEB3012V
Res Thin Film 0603 30.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 30.1K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 30.1K | ±25 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8AEB1582V
Res Thin Film 1206 15.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 15.8K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 15.8K | ±25 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA2AED1471X
Res Thin Film 0402 1.47K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 1.47K Ohm 0.5% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AEB1071V
Res Thin Film 1206 1.07K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 1.07K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.07K | ±25 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8AED3742V
Res Thin Film 1206 37.4K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 37.4K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8AED4121V
Res Thin Film 1206 4.12K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 4.12K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA3ARB5492V
Res Thin Film 0603 54.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 54.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 54.9K | ±10 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8ARW3012V
Res Thin Film 1206 30.1K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 30.1K Ohm 0.05% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8ARB123V
Res Thin Film 1206 12K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 12K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 12K | ±10 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA8APB1332V
Res Thin Film 1206 13.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 13.3K Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2ARC6040X
Res Thin Film 0402 604 Ohm 0.25% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 604 Ohm 0.25% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA8ARB2371V
Res Thin Film 1206 2.37K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 1206 2.37K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA2APB5111X
Res Thin Film 0402 5.11K Ohm 0.1% 0.063W(1/16W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 5.11K Ohm 0.1% 0.063W(1/16W) ±15ppm/°C Pad SMD T/R Automotive AEC-Q200 | 5.11K | ±15 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA2ARB4530X
Res Thin Film 0402 453 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 453 Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 453 | ±10 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA2ARB3652X
Res Thin Film 0402 36.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0402 36.5K Ohm 0.1% 0.063W(1/16W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | 36.5K | ±10 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA6ARW5362V
Res Thin Film 0805 53.6K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 53.6K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA6ARW1372V
Res Thin Film 0805 13.7K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0805 13.7K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERA3AED471V
Res Thin Film 0603 470 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 470 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 470 | ±25 | No | High Accuracy|High Reliability | Thin Film | No | Rectangular | 0603 | No | -0.5 | 1.6 | 0.8 | 0.5 | Pad | 0.5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
ERA3ARB182P
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thin Film 0603 1.8K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD Automotive AEC-Q200 |