Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 877 제품들: 보기
|
데이터시트 보기 |
다양한
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
RHC2512FT9R09
Res Thick Film 2512 9.09 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 9.09 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | 9.09 | ±100 | No | Thick Film | No | Rectangular | 2512 | No | -1 | 6.3 | 3.2 | 1 | Pad | 1% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RHC2512FT59K0
Res Thick Film 2512 59K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 59K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512JT16K0
Res Thick Film 2512 16K Ohm 5% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 16K Ohm 5% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512JT1K80
Res Thick Film 2512 1.8K Ohm 5% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 1.8K Ohm 5% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT3R30
Res Thick Film 2512 3.3 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 3.3 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | 3.3 | ±100 | No | Thick Film | No | Rectangular | 2512 | -1 | 6.3 | 3.2 | 1 | Pad | 1% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||||
RHC2512FT340K
Res Thick Film 2512 340K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 340K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT12K1
Res Thick Film 2512 12.1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 12.1K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT143K
Res Thick Film 2512 143K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 143K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT2R21
Res Thick Film 2512 2.21 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 2.21 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT5K60
Res Thick Film 2512 5.6K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 5.6K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT232K
Res Thick Film 2512 232K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 232K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT165K
Res Thick Film 2512 165K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 165K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT4R75
Res Thick Film 2512 4.75 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 4.75 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT30R0
Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | 30 | ±100 | No | Thick Film | No | Rectangular | 2512 | -1 | 6.3 | 3.2 | 1 | Pad | 1% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||||
RHC2512FT57R6
Res Thick Film 2512 57.6 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 57.6 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT309K
Res Thick Film 2512 309K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 309K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT604R
Res Thick Film 2512 604 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 604 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT1K91
Res Thick Film 2512 1.91K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 1.91K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT1K82
Res Thick Film 2512 1.82K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 1.82K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT576R
Res Thick Film 2512 576 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 576 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512JT1K60
Res Thick Film 2512 1.6K Ohm 5% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 1.6K Ohm 5% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512JT4R70
Res Thick Film 2512 4.7 Ohm 5% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 4.7 Ohm 5% 2W ±100ppm/°C Pad SMD T/R | 4.7 | ±100 | No | Thick Film | No | Rectangular | 2512 | No | -5 | 6.3 | 3.2 | 5 | Pad | 5% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RHC2512FT15K0
Res Thick Film 2512 15K Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 15K Ohm 1% 2W ±100ppm/°C Pad SMD T/R | 15K | ±100 | No | Thick Film | No | Rectangular | 2512 | No | -1 | 6.3 | 3.2 | 1 | Pad | 1% | 2512 | Yes with Exemption | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RHC2512FT41R2
Res Thick Film 2512 41.2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 41.2 Ohm 1% 2W ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
RHC2512FT118R
Res Thick Film 2512 118 Ohm 1% 2W ±100ppm/°C Pad SMD T/R
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 118 Ohm 1% 2W ±100ppm/°C Pad SMD T/R |