Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Impedance - (Ohm) | Maximum Product Length - (mm) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Protection Style | Inductance - (H) | Maximum Product Diameter - (mm) | Maximum Product Height - (mm) | Technology | Maximum Saturation Current - (A) | Core Material | Minimum Quality Factor | Case Size | Typical Temperature Rise - (°C) | Maximum Operating Temperature - (°C) | Tolerance | Minimum Operating Temperature - (°C) | Minimum Self Resonant Frequency - (Hz) | Maximum Product Depth - (mm) | ROHS | Mounting | Maximum DC Resistance - (Ohm) | Inductance Decrease Percentage @ Isat - (%) | Quality Test Frequency - (Hz) | Number of Terminals | Type | Life Cycle | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
RECOM Power GmbH | Inductor Surface Mount | Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag | 5 | 100K | 1.32 | Unshielded | 3.9u | 3.1 | Wirewound | 2.1(Typ) | 1812 | 40 | 20% | 3.7 | Yes | Surface Mount | 0.14 | 10 | 2 | Power | Active | Bag | ||||||||
RLS-397
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag
|
|
RECOM Power GmbH | Inductor Surface Mount | Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag | 5 | 100K | 1.32 | Unshielded | 3.9u | 3.1 | Wirewound | 2.1(Typ) | 1812 | 40 | 20% | 3.7 | Yes | Surface Mount | 0.14 | 10 | 2 | Power | Active | Bag | |||||||||
RLS-397
Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag
|
|
RECOM Power GmbH | Inductor Surface Mount | Inductor Power Unshielded Wirewound 3.9uH 20% 100KHz 1.32A 0.14Ohm DCR 1812 Bag | 5 | 100K | 1.32 | Unshielded | 3.9u | 3.1 | Wirewound | 2.1(Typ) | 1812 | 40 | 20% | 3.7 | Yes | Surface Mount | 0.14 | 10 | 2 | Power | Active | Bag |