Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 105 제품들: 보기
|
데이터시트 보기 |
다양한
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
KRL7638-M-R002-G-T1
Res Metal Foil 1530 0.002 Ohm 2% 4W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.002 Ohm 2% 4W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL6432-M-R010-F-T1
Res Metal Foil 1225 0.01 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.01 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R002-G-T1
Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.002 Ohm 2% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R004-F-T1
Res Metal Foil 2043 0.004 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.004 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL7638-C-R006-F-T1
Res Metal Foil 1530 0.006 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.006 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R015-F-T1
Res Metal Foil 0612 0.015 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.015 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R033-F-T1
Res Metal Foil 0612 0.033 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.033 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R018-F-T1
Res Metal Foil 2043 0.018 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.018 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL6432-M-R100-F-T1
Res Metal Foil 1225 0.1 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.1 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012-M-R004-F-T1
Res Metal Foil 0508 0.004 Ohm 1% 0.66W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0508 0.004 Ohm 1% 0.66W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL2012-M-R033-F-T1
Res Metal Foil 0508 0.033 Ohm 1% 0.66W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0508 0.033 Ohm 1% 0.66W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 33m | ±50 | No | No | Metal Foil | Rectangular | 0508 | No | -1 | 1.25 | 2 | 1 | Wide Terminal | 1% | 0508 | Yes | 0.5 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL3264-C-R050-F-T1
Res Metal Foil 2512 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.05 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL9045-M-R033-F-T1
Res Metal Foil 1835 0.033 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1835 0.033 Ohm 1% 4W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R022-F-T1
Res Metal Foil 2512 0.022 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.022 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL6432-M-R007-F-T1
Res Metal Foil 1225 0.007 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.007 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL6432-M-R005-F-T1
Res Metal Foil 1225 0.005 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1225 0.005 Ohm 1% 2W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3216-M-R047-F-T1
Res Metal Foil 0612 0.047 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 0612 0.047 Ohm 1% 1W ±50ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 | 47m | ±50 | No | No | Metal Foil | Rectangular | 0612 | No | -1 | 1.6 | 3.2 | 1 | Wide Terminal | 1% | 0612 | Yes | 0.5 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | 100 to 155 | ||||||||||||||||
KRL7638-C-R004-F-T1
Res Metal Foil 1530 0.004 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.004 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | 4m | ±50 | No | No | Metal Foil | Rectangular | 1530 | No | -1 | 3.8 | 7.6 | 1 | Wide Terminal | 1% | 1530 | Yes | 0.5 | Surface Mount | SMD | Obsolete | 2 | Yes | ||||||||||||||||||
KRL3264-C-R005-G-T1
HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | HIGH-POWER METAL FILM CHIP RESISTORS WITH -40 T0 125 DEGREE C OPERATING TEMP RATING | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R033-F-T1
Res Metal Foil 2043 0.033 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.033 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R047-F-T1
Res Metal Foil 2512 0.047 Ohm 1% 1W ±50ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.047 Ohm 1% 1W ±50ppm/°C Pad SMD T/R | 47m | ±50 | No | No | Metal Foil | Rectangular | 2512 | No | -1 | 6.3 | 3.1 | 1 | Pad | 1% | 2512 | Yes | 0.5 | Surface Mount | SMD | Obsolete | 2 | Yes | Tape and Reel | |||||||||||||||||
KRL7638-C-R009-F-T1
Res Metal Foil 1530 0.009 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 1530 0.009 Ohm 1% 3W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL11050-C-R027-F-T1
Res Metal Foil 2043 0.027 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2043 0.027 Ohm 1% 5W ±50ppm/°C Wide Terminal SMD T/R | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R056-F-T1
Res Metal Foil 2512 0.056 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.056 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
KRL3264-C-R009-G-T1
Res Metal Foil 2512 0.009 Ohm 2% 1W ±100ppm/°C Pad SMD T/R
|
|
SUSUMU CO.,LTD | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.009 Ohm 2% 1W ±100ppm/°C Pad SMD T/R |