Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 7,044 제품들: 보기
|
데이터시트 보기 |
다양한
|
ROHM Semiconductor | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
ESR03EZPJ245
Res Thick Film 0603 2.4M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 2.4M Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.4M | ±200 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0603 | No | -5 | 1.6 | 0.8 | 5 | Pad | 5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR25JZPF10R0
Res Thick Film 1210 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1210 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10 | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 1210 | No | -1 | 3.2 | 2.5 | 1 | Pad | 1% | 1210 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR18EZPF6042
Res Thick Film 1206 60.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 60.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR18EZPF23R2
Res Thick Film 1206 23.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 23.2 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR25JZPJ275
Res Thick Film 1210 2.7M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1210 2.7M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR03EZPF1201
Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.2K | ±100 | Epoxy Resin | No | High Power | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||
ESR03EZPF1201
Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 1.2K Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1.2K | ±100 | Epoxy Resin | No | High Power | Thick Film | Yes | Rectangular | 0603 | No | -1 | 1.6 | 0.8 | 1 | Pad | 1% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | ||||||||||||||
ESR18EZPF4121
Res Thick Film 1206 4.12K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 4.12K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR10EZPF2611
Res Thick Film 0805 2.61K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 2.61K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2.61K | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR03EZPJ563
Res Thick Film 0603 56K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0603 56K Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR10EZPF1740
Res Thick Film 0805 174 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 174 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR01MZPF8203
Res Thick Film 0402 820K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 820K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 820K | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR25JZPF10R0
Res Thick Film 1210 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1210 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10 | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 1210 | No | -1 | 3.2 | 2.5 | 1 | Pad | 1% | 1210 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR01MZPJ823
Res Thick Film 0402 82K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 82K Ohm 5% 0.2W(1/5W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 82K | ±200 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0402 | No | -5 | 1 | 0.5 | 5 | Pad | 5% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR01MZPF1002
Res Thick Film 0402 10K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 10K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10K | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR10EZPF2433
Res Thick Film 0805 243K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 243K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR18EZPJ470
Res Thick Film 1206 47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 47 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR10EZPF4R75
Res Thick Film 0805 4.75 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 4.75 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 4.75 | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR18EZPF1330
Res Thick Film 1206 133 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 133 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR01MZPF3301
Res Thick Film 0402 3.3K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0402 3.3K Ohm 1% 0.2W(1/5W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.3K | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0402 | No | -1 | 1 | 0.5 | 1 | Pad | 1% | 0402 | Yes with Exemption | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 | |||||||||||||||
ESR10EZPF3570
Res Thick Film 0805 357 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 357 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR18EZPJ130
Res Thick Film 1206 13 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1206 13 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR10EZPF66R5
Res Thick Film 0805 66.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 66.5 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR25JZPJ135
Res Thick Film 1210 1.3M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 1210 1.3M Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ESR10EZPF1302
Res Thick Film 0805 13K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
ROHM Semiconductor | 저항 고정형 단면 장착 | Res Thick Film 0805 13K Ohm 1% 0.4W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 13K | ±100 | Epoxy Resin | No | Thick Film | Yes | Rectangular | 0805 | No | -1 | 2 | 1.25 | 1 | Pad | 1% | 0805 | Yes with Exemption | 0.55 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 70 to 155 |