Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Product Height - (mm) | Power Rating - (W) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 76,503 제품들: 보기
|
데이터시트 보기 |
다양한
|
KOA Corporation | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
RN73H2BTTD2871F25
Res Thin Film 1206 2.87K Ohm 1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 2.87K Ohm 1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 2.87K | ±25 | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2BTTD6811F100
Res Thin Film 1206 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 6.81K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 6.81K | ±100 | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2ATTD3000B10
Res Thin Film 0805 300 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 300 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 300 | ±10 | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD2202B10
Res Thin Film 0603 22K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 22K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 22K | ±10 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD2700D10
Res Thin Film 0603 270 Ohm 0.5% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 270 Ohm 0.5% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H2ATTE2741B25
Res Thin Film 0805 2.74K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 2.74K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H1ETTP1501B25
Res Thin Film 0402 1.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0402 1.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 1.5K | ±25 | Yes | Thin Film | No | Rectangular | 0402 | No | -0.1 | 1 | 0.5 | 0.1 | Pad | 0.1% | 0402 | Yes | 0.35 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2ATTE4531B25
Res Thin Film 0805 4.53K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 4.53K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H2ATTE8251B25
Res Thin Film 0805 8.25K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 8.25K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H2BTTD1242F100
Res Thin Film 1206 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 12.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 12.4K | ±100 | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2ATTE5362B25
Res Thin Film 0805 53.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 53.6K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H2ATTD8061B25
Res Thin Film 0805 8.06K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 8.06K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 8.06K | ±25 | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2ATTD1300B10
Res Thin Film 0805 130 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 130 Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 130 | ±10 | Yes | Thin Film | No | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.5 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD5562B25
Res Thin Film 0603 55.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 55.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 55.6K | ±25 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD3573B25
Res Thin Film 0603 357K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 357K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 357K | ±25 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2ATTD49R9F100
Res Thin Film 0805 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 49.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H2ATTD6191B25
Res Thin Film 0805 6.19K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 6.19K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H2BTTD2101B10
Res Thin Film 1206 2.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 2.1K Ohm 0.1% 0.25W(1/4W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 2.1K | ±10 | Yes | Thin Film | No | Rectangular | 1206 | No | -0.1 | 3.2 | 1.6 | 0.1 | Pad | 0.1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD1002B25
Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 10K | ±25 | Yes | High Reliability|High Stability|Moisture Resistant | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | |||||||||||||||
RN73H2BTTD44R2F100
Res Thin Film 1206 44.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 1206 44.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 44.2 | ±100 | Yes | Thin Film | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H2ATTE8661B25
Res Thin Film 0805 8.66K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0805 8.66K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H1JTTD2001B25
Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 2K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 2K | ±25 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD4752B25
Res Thin Film 0603 47.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 47.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 47.5K | ±25 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 | ||||||||||||||||
RN73H1JTTD1241D25
Res Thin Film 0603 1.24K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 1.24K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RN73H1JTTD7500B10
Res Thin Film 0603 750 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
|
|
KOA Corporation | 저항 고정형 단면 장착 | Res Thin Film 0603 750 Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 | 750 | ±10 | Yes | Thin Film | No | Rectangular | 0603 | No | -0.1 | 1.6 | 0.8 | 0.1 | Pad | 0.1% | 0603 | Yes | 0.45 | Surface Mount | SMD | 2 | Active | No | Tape and Reel | 85 to 155 |