Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Maximum Impedance - (Ohm) | Case Code | Lead Diameter - (mm) | AC Rated Voltage - (VAC) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 7,995 제품들: 보기
|
데이터시트 보기 |
다양한
|
Lelon Electronics | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||
RZW821M0JBK-1012
Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.865A 6000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 820uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.865A 6000h 105°C Bulk | 20 | Low | -20 | 0.865 | 6.3VDC | Polar | 6.3 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.22 | 820uF | Yes | 12.5 | Through Hole | 51.66@2Min | 2 | Electrolytic | Active | 10 X 12.5 | 6000 | Bulk | 0.08@20°C@100kHz|0.16@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RZW681M1ESA-1020
Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 25V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Ammo | 20 | Low | -20 | 1.4 | 25VDC | Polar | 25 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.14 | 680uF | Yes | 20 | Through Hole | 170@2Min | 2 | Electrolytic | Active | 10 X 20 | 7000 | Ammo | 0.046@20°C@100kHz|0.092@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RZW471M1CSA-1012
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Ammo | 20 | Low | -20 | 0.865 | 16VDC | Polar | 16 | Long Lead | 5 | Aluminum Cylindrical Can | Radial | 20% | 0.16 | 470uF | Yes | 12.5 | Through Hole | 75.2@2Min | 2 | Electrolytic | Active | 10 X 12.5 | 7000 | Ammo | 0.08@20°C@100kHz|0.16@-10°C@100kHz | 0.6 | 10 | ||||||||||||||||||||
RZW560M1HBK-0611
Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.295A 5000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 56uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.295A 5000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW392M1CBKF1820
Cap Aluminum Lytic 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2.86A 10000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3900uF 16V 20% (18 X 20mm) Radial 7.5mm 2.86A 10000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW221M1VFC-0815C
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 5mm 0.84A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 5mm 0.84A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW221M1VSA-0815C
Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.84A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 220uF 35V 20% (8 X 15mm) Radial 3.5mm 0.84A 7000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RZW102M1ABK-0820C
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.05A 6000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1.05A 6000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW222M1CBKF1816
Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 2.21A 10000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 16V 20% (18 X 16mm) Radial 7.5mm 2.21A 10000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW332M1CBC-1335C
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.88A 10000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.88A 10000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW332M1CSC-1335C
Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.88A 10000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 3300uF 16V 20% (12.5 X 35mm) Radial 5mm 2.88A 10000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW471M1VBC-1020C
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW471M1ETA-0820C
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 1.05A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 5mm 1.05A 7000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RZW681M1CBC-1016C
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW103M0JSDF1825
Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3.14A 8000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 10000uF 6.3V 20% (18 X 25mm) Radial 7.5mm 3.14A 8000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW681M1CCC-1016C
Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 16V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW222M0JSCF1025C
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1.65A 6000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1.65A 6000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW222M0JCCF1025C
Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1.65A 6000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 2200uF 6.3V 20% (10 X 25mm) Radial 5mm 1.65A 6000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW102M1CBCF1020C
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW102M1ASCF1016C
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.21A 6000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.21A 6000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW681M1CFC-0820C
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 5mm 1.05A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 5mm 1.05A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW681M1CSA-0820C
Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1.05A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 680uF 16V 20% (8 X 20mm) Radial 3.5mm 1.05A 7000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RZW121M1JSAF1016C
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 7000h 105°C Ammo
|
|
Lelon Electronics | Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 7000h 105°C Ammo | |||||||||||||||||||||||||||||||||||||||||||||||
RZW121M1JSDF1016C
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 7000h 105°C Bulk | |||||||||||||||||||||||||||||||||||||||||||||||
RZW121M1JSCF1016C
Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 7000h 105°C Bulk
|
|
Lelon Electronics | Cap Aluminum Lytic 120uF 63V 20% (10 X 16mm) Radial 5mm 0.95A 7000h 105°C Bulk |