Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 20,750 제품들: 보기
|
데이터시트 보기 |
다양한
|
Vishay | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
WSF4527196R0JKEK
Res Metal Film 4527 196 Ohm 5% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 196 Ohm 5% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF251538R30DHEA
Res Metal Film 2515 38.3 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 38.3 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF25153K600DKEB
Res Metal Film 2515 3.6K Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 3.6K Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF25152K800DKEB
Res Metal Film 2515 2.8K Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 2.8K Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF2515475R0JKEK
Res Metal Film 2515 475 Ohm 5% 1W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 475 Ohm 5% 1W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF2515453R0DHEB
Res Metal Film 2515 453 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 453 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF251524R70DHEK
Res Metal Film 2515 24.7 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 24.7 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF251562R50DKEA
Res Metal Film 2515 62.5 Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 62.5 Ohm 0.5% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF25152K260JKEK
Res Metal Film 2515 2.26K Ohm 5% 1W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 2.26K Ohm 5% 1W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF4527440R0DHEA
Res Metal Film 4527 440 Ohm 0.5% 2W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 440 Ohm 0.5% 2W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452778R70JKEA
Res Metal Film 4527 78.7 Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 78.7 Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452786R60FHEK
Res Metal Film 4527 86.6 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 86.6 Ohm 1% 2W ±50ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452763K40JKEB
Res Metal Film 4527 63.4K Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 63.4K Ohm 5% 2W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF4527332R0DHEA
Res Metal Film 4527 332 Ohm 0.5% 2W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 332 Ohm 0.5% 2W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | 332 | ±50 | Molded | No | No | Metal Film | Rectangular | 4527 | No | -0.5 | 11.56 | 6.98 | 0.5 | J-Lead | 0.5% | 4527 | Yes | 4.24 | Surface Mount | SMD | LTB | 2 | No | Tape and Reel | 70 to 150 | |||||||||||||||
WSF452743K20JKEK
Res Metal Film 4527 43.2K Ohm 5% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 43.2K Ohm 5% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF45272K460DEEB
Res Metal Film 4527 2.46K Ohm 0.5% 2W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 2.46K Ohm 0.5% 2W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF4527243R0DEEA
Res Metal Film 4527 243 Ohm 0.5% 2W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 243 Ohm 0.5% 2W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452727K40FKBA
Res Metal Film 4527 27.4K Ohm 1% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 27.4K Ohm 1% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452751R10FKBA
Res Metal Film 4527 51.1 Ohm 1% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 51.1 Ohm 1% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF251575R00FKTB
Res Metal Film 2515 75 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 75 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452718K70FKBA
Res Metal Film 4527 18.7K Ohm 1% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 18.7K Ohm 1% 2W ±100ppm/°C J-Lead SMD Bulk Automotive AEC-Q200 | 18.7K | ±100 | Molded | No | No | Metal Film | Rectangular | 4527 | No | -1 | 11.56 | 6.98 | 1 | J-Lead | 1% | 4527 | No | 4.24 | Surface Mount | SMD | LTB | 2 | No | Bulk | 70 to 150 | |||||||||||||||
WSF2515210R0FEEA
Res Metal Film 2515 210 Ohm 1% 1W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 210 Ohm 1% 1W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF452795R30DHEA
Res Metal Film 4527 95.3 Ohm 0.5% 2W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 4527 95.3 Ohm 0.5% 2W ±50ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF251517R40DEEA
Res Metal Film 2515 17.4 Ohm 0.5% 1W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 17.4 Ohm 0.5% 1W ±25ppm/°C J-Lead SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
WSF2515220R0FKEA
Res Metal Film 2515 220 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200
|
|
Vishay | 저항 고정형 단면 장착 | Res Metal Film 2515 220 Ohm 1% 1W ±100ppm/°C J-Lead SMD T/R Automotive AEC-Q200 |