Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3,442 제품들: 보기
|
데이터시트 보기 |
다양한
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
RPC0603JT56K0
Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 56K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC2010JT22K0
Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2010 22K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 22K | ±100 | No | Yes | Thick Film | Rectangular | 2010 | No | -5 | 5 | 2.5 | 5 | Pad | 5% | 2010 | Yes with Exemption | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC1206JT150K
Res Thick Film 1206 150K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 150K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC2512MT4K70
Res Thick Film 2512 4.7K Ohm 20% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 4.7K Ohm 20% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC2512JT680R
Res Thick Film 2512 680 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2512 680 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 680 | ±100 | No | Yes | Thick Film | Rectangular | 2512 | No | -5 | 6.35 | 3.1 | 5 | Pad | 5% | 2512 | Yes with Exemption | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC0603JT510K
Res Thick Film 0603 510K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 510K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0603JT120R
Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 120 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0805JT5R60
Res Thick Film 0805 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 5.6 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 5.6 | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -5 | 2 | 1.25 | 5 | Pad | 5% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC0805JT39R0
Res Thick Film 0805 39 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 39 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0603JT51K0
Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 51K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC1206JT130R
Res Thick Film 1206 130 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 130 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0805JT1K10
Res Thick Film 0805 1.1K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 1.1K Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC2010KT27R0
Res Thick Film 2010 27 Ohm 10% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2010 27 Ohm 10% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 27 | ±100 | No | Yes | Thick Film | Rectangular | 2010 | No | -10 | 5 | 2.5 | 10 | Pad | 10% | 2010 | Yes with Exemption | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC0805JT3R30
Res Thick Film 0805 3.3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 3.3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 3.3 | ±200 | No | Yes | Thick Film | Rectangular | 0805 | No | -5 | 2 | 1.25 | 5 | Pad | 5% | 0805 | Yes with Exemption | 0.5 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC0603JT47K0
Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 47K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC1206JT62R0
Res Thick Film 1206 62 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 62 Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC2010JT620R
Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2010 620 Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 620 | ±100 | No | Yes | Thick Film | Rectangular | 2010 | No | -5 | 5 | 2.5 | 5 | Pad | 5% | 2010 | Yes with Exemption | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC1206JT2M20
Res Thick Film 1206 2.2M Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 2.2M Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0603JT2K70
Res Thick Film 0603 2.7K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 2.7K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0603JT33R0
Res Thick Film 0603 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 33 Ohm 5% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 33 | ±200 | No | Yes | Thick Film | Rectangular | 0603 | No | -5 | 1.6 | 0.8 | 5 | Pad | 5% | 0603 | Yes with Exemption | 0.45 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC2010JT3K90
Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 2010 3.9K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0805JT4R30
Res Thick Film 0805 4.3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0805 4.3 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC0603JT390R
Res Thick Film 0603 390 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 0603 390 Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RPC1206JT2K00
Res Thick Film 1206 2K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1206 2K Ohm 5% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 2K | ±100 | No | Yes | Thick Film | Rectangular | 1206 | No | -5 | 3.1 | 1.55 | 5 | Pad | 5% | 1206 | Yes with Exemption | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RPC1210FT1K20
Res Thick Film 1210 1.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thick Film 1210 1.2K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 |