Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 42,342 제품들: 보기
|
데이터시트 보기 |
다양한
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
RNCF0603BTE69K0
Res Thin Film 0603 69K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0603 69K Ohm 0.1% 0.167W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805BTC21K0
Res Thin Film 0805 21K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 21K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805BTC11K5
Res Thin Film 0805 11.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 11.5K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206DTE60K4
Res Thin Film 1206 60.4K Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 60.4K Ohm 0.5% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206DTC47R0
Res Thin Film 1206 47 Ohm 0.5% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 47 Ohm 0.5% 0.33W(1/3W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805DTE47K0
Res Thin Film 0805 47K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 47K Ohm 0.5% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 47K | ±25 | No | No | Thin Film | Rectangular | 0805 | No | -0.5 | 2 | 1.25 | 0.5 | Pad | 0.5% | 0805 | Yes | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF0805BTC18K0
Res Thin Film 0805 18K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 18K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 18K | ±50 | No | No | Thin Film | Rectangular | 0805 | No | -0.1 | 2 | 1.25 | 0.1 | Pad | 0.1% | 0805 | Yes | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF2512BKE4R99
Res Thin Film 2512 4.99 Ohm 0.1% 1W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 2512 4.99 Ohm 0.1% 1W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805BTE56R0
Res Thin Film 0805 56 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 56 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603DTC681R
Res Thin Film 0603 681 Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0603 681 Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0603DTC18K2
Res Thin Film 0603 18.2K Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0603 18.2K Ohm 0.5% 0.167W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF2010DTT50R0
Res Thin Film 2010 50 Ohm 0.5% 0.33W(1/3W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 2010 50 Ohm 0.5% 0.33W(1/3W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805DKC698R
Res Thin Film 0805 698 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 698 Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206BTE845K
Res Thin Film 1206 845K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 845K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | 845K | ±25 | No | No | Thin Film | Rectangular | 1206 | No | -0.1 | 3.05 | 1.55 | 0.1 | Pad | 0.1% | 1206 | Yes | 0.55 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 155 | ||||||||||||||||
RNCF1206BTE51R0
Res Thin Film 1206 51 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 51 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805BKE16K0
Res Thin Film 0805 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 16K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206BKE1K91
Res Thin Film 1206 1.91K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 1.91K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805BTE976K
Res Thin Film 0805 976K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 976K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0805ATT340K
Res Thin Film 0805 340K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0805 340K Ohm 0.05% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206BKY20K0
Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 20K Ohm 0.1% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206BKE150R
Res Thin Film 1206 150 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 150 Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206BKE97K6
Res Thin Film 1206 97.6K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 97.6K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF0402DTC150K
Res Thin Film 0402 150K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 0402 150K Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF2512DTE4R70
Res Thin Film 2512 4.7 Ohm 0.5% 1W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 2512 4.7 Ohm 0.5% 1W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
RNCF1206BTE124K
Res Thin Film 1206 124K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Stackpole Electronics, Inc | 저항 고정형 단면 장착 | Res Thin Film 1206 124K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 |