Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Cable Length - (m) | Cable Type | Impedance - (Ohm) | Shield Type | Special Features | Cable Pitch - (mm) | Inductance | Tradename | Conductor Material | Bunch Stranding | Number of Conductors | Wire Size - (AWG) | Tensile Strength | Product Depth - (mm) | Maximum Outer Diameter - (mm) | Jacket Material | Military Standard | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Standards | Product Height - (mm) | Insulation Material | Maximum Voltage Rating | Life Cycle | Packaging | Jacket Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 22 제품들: 보기
|
데이터시트 보기 |
다양한
|
Alpha Wire | Cable Single Conductor | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||
7055-2
Hook-up Wire 22AWG 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 1.3mm Tinned Copper 150VAC Spool | |||||||||||||||||||||||||||||
7055 WH005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 BL005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 YL005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 GR005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 RD005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 YL001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper Yellow 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper Yellow 150VAC Spool | |||||||||||||||||||||||||||||
7055 OR005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 BR001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 GR001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | |||||||||||||||||||||||||||||
7055 BL001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 VI001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 SL001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | |||||||||||||||||||||||||||||
7055 SL005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 BK001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 RD001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 VI005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 BK005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 BK005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 OR001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 WH001
Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 304.8m 1.3mm Tinned Copper 150VAC Spool | 304.8 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool | |||||||||||||||||||
7055 BR005
Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool
|
|
Alpha Wire | Cable Single Conductor | Hook-up Wire 22AWG 30.48m 1.3mm Tinned Copper 150VAC Spool | 30.48 | Hook-up Wire | Tinned Copper | 7x30 | 22 | 1.3 | Yes | Irradiated Polyvinyl Chloride | Active | Spool |