Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Housing Material | Termination Method | Gender | Keyed | Tradename | Mating Cycle - (Cycles) | Row Spacing - (mm) | Contact Material | Number of Contacts | Operating Temperature - (°C) | Terminal Pitch - (mm) | Wire Size - (AWG) | Product Length - (mm) | Product Depth - (mm) | Number of Rows | Maximum Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Maximum Voltage Rating | Body Orientation | Type | Life Cycle | Maximum Insertion Force | Contact Plating | Packaging | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Mill-Max | Connector Socket | Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | 15.24 | Beryllium Copper | 50 | 2.54 | 63.5 | 17.7 | 2 | No | 8 | Through Hole | Straight | DIP Socket | 다양한 | Gold Over Nickel | Tube | ||||||||||
116-93-650-41-003000
Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube
|
$13.982 에서 $17.70로 변경
단위 당
|
Mill-Max | Connector Socket | Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | 15.24 | Beryllium Copper | 50 | 2.54 | 63.5 | 17.7 | 2 | No | 8 | Through Hole | Straight | DIP Socket | Active | Gold Over Nickel | Tube | |||||||||||
116-93-650-61-003000
Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube
|
$5.661 에서 $26.50로 변경
단위 당
|
Mill-Max | Connector Socket | Conn DIP Socket SKT 50 POS 2.54mm Solder ST Thru-Hole Tube | 10000 | 10 | High Temperature Thermoplastic | Solder | SKT | 1000 | 15.24 | Beryllium Copper | 50 | 2.54 | 63.5 | 17.7 | 2 | No | 8 | Through Hole | Straight | DIP Socket | Unconfirmed | Gold Over Nickel | Tube |