Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
보기
|
데이터시트 보기 |
다양한
|
Ohmite | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||
RF0S8BA182RF
Res Metal Film 182 Ohm 1% 0.8W ±100ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Metal Film 182 Ohm 1% 0.8W ±100ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW3R0DB750RJ
Res Wirewound 750 Ohm 5% 3W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 750 Ohm 5% 3W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW1S5CA750RG
Res Wirewound 750 Ohm 2% 1.5W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 750 Ohm 2% 1.5W ±20ppm/°C J-Lead SMD | 750 | ±20 | No | No | Wirewound | Rectangular | No | -2 | 10.01 | 4.04 | 2 | J-Lead | 2% | No | 4.04 | Surface Mount | SMD | Active | 2 | No | 25 to 150 | |||||||||||||||||||
RW3R0DBR698F
Res Wirewound 0.698 Ohm 1% 3W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.698 Ohm 1% 3W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW1S0BA34R8J
Res Wirewound 34.8 Ohm 5% 1W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 34.8 Ohm 5% 1W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RF0S8BA22K1F
Res Metal Film 22.1K Ohm 1% 0.8W ±100ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Metal Film 22.1K Ohm 1% 0.8W ±100ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RF1S0CA100KJ
Res Metal Film 100K Ohm 5% 1W ±100ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Metal Film 100K Ohm 5% 1W ±100ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW3R5EA12R0J
Res Wirewound 12 Ohm 5% 3.5W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 12 Ohm 5% 3.5W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2R0CBR510F
Res Wirewound 0.51 Ohm 1% 2W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.51 Ohm 1% 2W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW3R5EAR665F
Res Wirewound 0.665 Ohm 1% 3.5W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.665 Ohm 1% 3.5W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW1S0BAR060J
Res Wirewound 0.06 Ohm 5% 1W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.06 Ohm 5% 1W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2R0DAR499F
Res Wirewound 0.499 Ohm 1% 2W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.499 Ohm 1% 2W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2S0CB402RF
Res Wirewound 402 Ohm 1% 2W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 402 Ohm 1% 2W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW3R0DB150RJ
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 150 Ohm 5% 3W ±20ppm/°C J-Lead SMD | 150 | ±20 | No | No | Wirewound | Rectangular | No | -5 | 15.88 | 6.93 | 5 | J-Lead | 5% | No | 5.74 | Surface Mount | SMD | Active | 2 | No | 25 to 150 | |||||||||||||||||||
RW2S0CB200RJ
Res Wirewound 200 Ohm 5% 2W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 200 Ohm 5% 2W ±20ppm/°C J-Lead SMD | 200 | ±20 | No | No | Wirewound | Rectangular | No | -5 | 10.34 | 5.74 | 5 | J-Lead | 5% | No | 5.64 | Surface Mount | SMD | Active | 2 | No | 25 to 150 | |||||||||||||||||||
RF1S0CA2K70J
Res Metal Film 2.7K Ohm 5% 1W ±100ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Metal Film 2.7K Ohm 5% 1W ±100ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2S0CB4R32F
Res Wirewound 4.32 Ohm 1% 2W ±50ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 4.32 Ohm 1% 2W ±50ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RP2S0DA330KJ
Res Power Film 330K Ohm 5% 2W ±250ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Power Film 330K Ohm 5% 2W ±250ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW1S0BAR499F
Res Wirewound 0.499 Ohm 1% 1W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.499 Ohm 1% 1W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW1S0BA150RF
Res Wirewound 150 Ohm 1% 1W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 150 Ohm 1% 1W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2S0DA301RF
Res Wirewound 301 Ohm 1% 2W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 301 Ohm 1% 2W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW2S0DA510RJ
Res Wirewound 510 Ohm 5% 2W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 510 Ohm 5% 2W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW1S0BAR619F
Res Wirewound 0.619 Ohm 1% 1W ±90ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 0.619 Ohm 1% 1W ±90ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RW3R0DB619RF
Res Wirewound 619 Ohm 1% 3W ±20ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Wirewound 619 Ohm 1% 3W ±20ppm/°C J-Lead SMD | ||||||||||||||||||||||||||||||||||||||||
RF0S8BA332RF
Res Metal Film 332 Ohm 1% 0.8W ±100ppm/°C J-Lead SMD
|
|
Ohmite | 저항 고정형 단면 장착 | Res Metal Film 332 Ohm 1% 0.8W ±100ppm/°C J-Lead SMD |