Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 362 제품들: 보기
|
데이터시트 보기 |
다양한
|
Panasonic | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||
ERJ1GEJ822X
Res Thick Film 0201 8.2K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 8.2K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEJ304C
Res Thick Film 0201 300K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 300K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 300K | ±200 | No | High Reliability | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.25 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | |||||||||||||||
ERJ1GEJ205C
Res Thick Film 0201 2M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 2M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R | 2M | -400 to 150 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ752C
Res Thick Film 0201 7.5K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 7.5K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 7.5K | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ305C
Res Thick Film 0201 3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R | 3M | -400 to 150 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEF431C
Res Thick Film 0201 430 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 430 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 430 | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ332X
Res Thick Film 0201 3.3K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 3.3K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEF820C
Res Thick Film 0201 82 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 82 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEJ333X
Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 33K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEJ1R1C
Res Thick Film 0201 1.1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 1.1 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEJ561X
Res Thick Film 0201 560 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 560 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEJ106C
Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 10M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R | 10M | -400 to 150 | No | High Reliability | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.25 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | |||||||||||||||
ERJ1GEJ180C
Res Thick Film 0201 18 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 18 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 18 | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ160C
Res Thick Film 0201 16 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 16 Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 16 | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEF432C
Res Thick Film 0201 4.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 4.3K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 4.3K | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ274X
Res Thick Film 0201 270K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 270K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEJ115C
Res Thick Film 0201 1.1M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 1.1M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R | 1.1M | -400 to 150 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEF105C
Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 1M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 1M | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ153C
Res Thick Film 0201 15K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 15K Ohm 5% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R | 15K | ±200 | No | High Reliability | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.25 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | |||||||||||||||
ERJ1GEJ3R6C
Res Thick Film 0201 3.6 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 3.6 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R | 3.6 | -100 to 600 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEF564C
Res Thick Film 0201 560K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 560K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
ERJ1GEF751C
Res Thick Film 0201 750 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 750 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 750 | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ2R2C
Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 2.2 Ohm 5% 0.05W(1/20W) -100ppm/°C to 600ppm/°C Pad SMD T/R | 2.2 | -100 to 600 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEF224C
Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 220K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 | 220K | ±200 | No | No | Thick Film | Rectangular | 0201 | No | -1 | 0.6 | 0.3 | 1 | Pad | 1% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 | ||||||||||||||||
ERJ1GEJ435C
Res Thick Film 0201 4.3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R
|
|
Panasonic | 저항 고정형 단면 장착 | Res Thick Film 0201 4.3M Ohm 5% 0.05W(1/20W) -400ppm/°C to 150ppm/°C Pad SMD T/R | 4.3M | -400 to 150 | No | No | Thick Film | Rectangular | 0201 | No | -5 | 0.6 | 0.3 | 5 | Pad | 5% | 0201 | Yes with Exemption | 0.23 | Surface Mount | SMD | Obsolete | 2 | No | Tape and Reel | 70 to 125 |