Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Housing Material | Maximum Power Rating - (VA) | Maximum DC Voltage Rating - (V) | Illumination Type | Seal Location | Contact Material | Switch Configuration | Base Material | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Pole Throw Configuration | Seal Description | Termination Style | Dielectric Strength | Maximum Operating Temperature - (°C) | Actuator Style | Actuator Length - (mm) | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Mounting | Body Orientation | Life Cycle | Number of Terminals | Type | Maximum AC Voltage Rating - (V) | Contact Plating | Packaging | Electrical Life - (Cycles) | Operating Force - (N) | Seal | Mechanical Life - (Cycles) | Base/Housing Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3 제품들: 보기
|
데이터시트 보기 |
다양한
|
knitter-switch | Switch Tactile | 다양한 | ||||||||||||||||||||||||||||||||||||
TSS 310 S-J Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.92N SMD |
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 3.92N SMD | |||||||||||||||||||||||||||||||||||||
TSS 310 N-J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.96N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.96N SMD | |||||||||||||||||||||||||||||||||||||
TSS 310 R-J
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.94N SMD
|
|
knitter-switch | Switch Tactile | Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.94N SMD |