Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Diameter Tolerance - (mm) | Special Features | Tradename | Lead Length - (mm) | Seated Plane Height - (mm) | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | High Power Rating - (W) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Packaging | Temperature Range @ Derated Power - (°C) | Lead Diameter - (mm) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 157 제품들: 보기
|
데이터시트 보기 |
다양한
|
VITROHM | Resistor Fixed Single-Through Hole | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||
KH206-810B0R68
Res Wirewound 0.68 Ohm 10% 4W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 0.68 Ohm 10% 4W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV216-310B10R
Res Wirewound 10 Ohm 10% 11W ±40ppm/°C Ceramic RDL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 10 Ohm 10% 11W ±40ppm/°C Ceramic RDL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV218-310B18K
Res Wirewound 18K Ohm 10% 17W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 18K Ohm 10% 17W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KH214-810B390R
Res Wirewound 390 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 390 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH214-810B470R
Res Wirewound 470 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 470 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH206-810B4K7
Res Wirewound 4.7K Ohm 10% 4W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 4.7K Ohm 10% 4W ±10ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV212-35B220R
Res Wirewound 220 Ohm 5% 7W ±40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 220 Ohm 5% 7W ±40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KH210-810B6K8
Res Wirewound 6.8K Ohm 10% 7W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 6.8K Ohm 10% 7W ±10ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH210-810R4R7
Res Wirewound 4.7 Ohm 10% 7W ±40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 4.7 Ohm 10% 7W ±40ppm/°C Ceramic AXL T/R | ||||||||||||||||||||||||||||||||||||||||
KV218-310B22K
Res Wirewound 22K Ohm 10% 17W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 22K Ohm 10% 17W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KH214-810B1R5
Res Wirewound 1.5 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 1.5 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH206-85B0R47
Res Wirewound 0.47 Ohm 5% 4W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 0.47 Ohm 5% 4W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH216-810B4K7
Res Wirewound 4.7K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 4.7K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KV214-35B33R
Res Wirewound 33 Ohm 5% 9W ±40ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 33 Ohm 5% 9W ±40ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KV208-310B10K
Res Wirewound 10K Ohm 10% 5W ±10ppm/°C Ceramic Pin Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 10K Ohm 10% 5W ±10ppm/°C Ceramic Pin Bulk | ||||||||||||||||||||||||||||||||||||||||
KH210-810B6R8
Res Wirewound 6.8 Ohm 10% 7W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 6.8 Ohm 10% 7W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH210-810B0R22
Res Wirewound 0.22 Ohm 10% 7W 350ppm/°C to 450ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 0.22 Ohm 10% 7W 350ppm/°C to 450ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH216-810B12K
Res Wirewound 12K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 12K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH216-810B3K9
Res Wirewound 3.9K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 3.9K Ohm 10% 11W ±10ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH214-85B-5K6
Res Wirewound 5.6K Ohm 5% 9W ±10ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 5.6K Ohm 5% 9W ±10ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH214-810B8R2
Res Wirewound 8.2 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 8.2 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH214-810B330R
Res Wirewound 330 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 330 Ohm 10% 9W ±40ppm/°C Ceramic AXL Bulk | ||||||||||||||||||||||||||||||||||||||||
KH206-85R300R
Res Wirewound 300 Ohm 5% 4W ±40ppm/°C Ceramic AXL T/R
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 300 Ohm 5% 4W ±40ppm/°C Ceramic AXL T/R | 300 | ±40 | Ceramic | 36 | Wirewound | Rectangular | No | -5 | 20 | 6.4 | 5 | Axial | 5% | Unknown | 6.4 | Through Hole | Unconfirmed | 2 | Tape and Reel | 70 to 350 | 0.8 | |||||||||||||||||||
KH216-85B2K0
Power Wirewound Ceramic Resistors, Axial
|
|
VITROHM | Resistor Fixed Single-Through Hole | Power Wirewound Ceramic Resistors, Axial | ||||||||||||||||||||||||||||||||||||||||
KH210-810B68R
Res Wirewound 68 Ohm 10% 7W ±40ppm/°C Ceramic AXL Bulk
|
|
VITROHM | Resistor Fixed Single-Through Hole | Res Wirewound 68 Ohm 10% 7W ±40ppm/°C Ceramic AXL Bulk |