Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Case Size | Operating Temperature - (°C) | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 26 제품들: 보기
|
데이터시트 보기 |
다양한
|
Yageo | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||
PE2512FKE070R012Z
Res Metal Foil 2512 0.012 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.012 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 12m | ±50 | Epoxy | No | Metal Foil | No | Rectangular | 2512 | No | -1 | 6.45 | 3.25 | 1 | Pad | 1% | 2512 | Yes | 0.7 | Surface Mount | SMD | 2 | Unconfirmed | No | Tape and Reel | 70 to 170 | |||||||||||||||
PE2512FKE070R1Z
Current Sensor - Low Tcr, Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Current Sensor - Low Tcr, Chip Resistor Surface Mount Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM7W0R01Z
Resistor Metal Foil, Current Sensor - Low TCR Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Resistor Metal Foil, Current Sensor - Low TCR Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE2512FKE070R04Z
Res Metal Foil 2512 0.04 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.04 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM470R018Z
Res Metal Foil 1206 0.018 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.018 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE1206FKF7W0R01Z
Res Metal Foil 1206 0.01 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.01 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 | 10m | ±100 | Epoxy | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Unconfirmed | Yes | Tape and Reel | 70 to 170 | |||||||||||||||
PE2512FKE070R008Z
Res Metal Foil 2512 0.008 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2512 0.008 Ohm 1% 1W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 | 8m | ±50 | Epoxy | No | Metal Foil | No | Rectangular | 2512 | No | -1 | 6.45 | 3.25 | 1 | Pad | 1% | 2512 | Yes | 0.7 | Surface Mount | SMD | 2 | Obsolete | No | Tape and Reel | 70 to 170 | |||||||||||||||
PE2512FKE070R091Z
Surface Mount Resistor Fixed Single (SMD) Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Surface Mount Resistor Fixed Single (SMD) Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE1206FKE470R05Z
Low TCR Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount Automotive AEC-Q200 | 50m | 1206 | 1.6 | 1206 | Yes | Unconfirmed | Tape and Reel | |||||||||||||||||||||||||||||||||
PE1206FKM070R01Z
Low TCR Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount Automotive AEC-Q200 | 10m | 1206 | 1.6 | 1206 | Yes | Unconfirmed | Tape and Reel | |||||||||||||||||||||||||||||||||
PE1206FKM070R007Z
Low TCR Chip Resistor Surface Mount
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM070R068Z
Low TCR Chip Resistor Surface Mount
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM470R02Z
Res Metal Foil 1206 0.02 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.02 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200 | 20m | ±75 | Epoxy | No | High Reliability | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Unconfirmed | Yes | 70 to 170 | |||||||||||||||
PE1206FKM470R005Z
Res Metal Foil 1206 0.005 Ohm 1% 1W ±75ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.005 Ohm 1% 1W ±75ppm/°C Pad SMD T/R | 5m | ±75 | Epoxy | No | Metal Foil | No | Rectangular | 1206 | No | -1 | 3.2 | 1.6 | 1 | Pad | 1% | 1206 | Yes | 0.6 | Surface Mount | SMD | 2 | Unconfirmed | Yes | Tape and Reel | 70 to 155 | |||||||||||||||
PE2010FKE070R010Z
Res Metal Foil 2010 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 2010 0.01 Ohm 1% 0.5W(1/2W) ±50ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM070R033Z
Res Metal Foil 1206 0.033 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.033 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM470R01Z
Low TCR, Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR, Chip Resistor Surface Mount Automotive AEC-Q200 | 10m | 1206 | 1.6 | 1206 | Yes | Unconfirmed | ||||||||||||||||||||||||||||||||||
PE0603FRE570R02Z
Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Chip Resistor Surface Mount Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE0805FRE470R1Z
Low TCR Chip Resistor Surface Mount
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount | 0805 | 1% | 0805 | Yes | Unconfirmed | |||||||||||||||||||||||||||||||||||
PE0805FRE070R01Z
Low TCR Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount Automotive AEC-Q200 | 10m | 0805 | 0805 | Yes | Unconfirmed | Tape and Reel | ||||||||||||||||||||||||||||||||||
PE1206FKE470R01Z
Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Chip Resistor Surface Mount Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM070R02Z
Res Metal Foil 1206 0.02 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive
|
|
Yageo | 저항 고정형 단면 장착 | Res Metal Foil 1206 0.02 Ohm 1% 0.25W(1/4W) ±75ppm/°C Pad SMD T/R Automotive | ||||||||||||||||||||||||||||||||||||||||
PE1206FKM7W0R02Z
Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Chip Resistor Surface Mount Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE0603FRE470R04Z
Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Chip Resistor Surface Mount Automotive AEC-Q200 | ||||||||||||||||||||||||||||||||||||||||
PE1206FKF470R005Z
Low TCR Chip Resistor Surface Mount Automotive AEC-Q200
|
|
Yageo | 저항 고정형 단면 장착 | Low TCR Chip Resistor Surface Mount Automotive AEC-Q200 | 5m | No | Rectangular | 1206 | 1.6 | 1% | 1206 | Yes | Surface Mount | SMD | Unconfirmed | Tape and Reel |