Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Product Length - (mm) | Fuse | Product Depth - (mm) | Secondary Configuration | Primary Frequency - (Hz) | Maximum Operating Temperature - (°C) | Primary Configuration | Minimum Operating Temperature - (°C) | Transformer Type | Secondary Side Voltage - (V) | ROHS | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Burden - (VA) | Primary Side Voltage - (V) | Maximum DCR Secondary Side - (Ohm) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Myrra | Power Transformers | Power Transformer 4000Vrms 3.2VA 6 Terminal PC Pin Thru-Hole | Parallel|Series | 4000Vrms | PC Pin | 40.6 | 34.9 | Dual | 50/60 | Single | Power Transformer | 다양한 | Yes | 28.1 | Through Hole | 다양한 | 6 | 230 | ||||||||||||||||||||
44202
Power Transformer 4000Vrms 3.2VA 6 Terminal PC Pin Thru-Hole
|
|
Myrra | Power Transformers | Power Transformer 4000Vrms 3.2VA 6 Terminal PC Pin Thru-Hole | Parallel|Series | 4000Vrms | PC Pin | 40.6 | 34.9 | Dual | 50/60 | Single | Power Transformer | 15|30 | Yes | 28.1 | Through Hole | Active | 6 | 230 | |||||||||||||||||||||
44200
Power Transformer 4000Vrms 3.2VA 6 Terminal PC Pin Thru-Hole
|
주식
15
$23.2533
단위 당
|
Myrra | Power Transformers | Power Transformer 4000Vrms 3.2VA 6 Terminal PC Pin Thru-Hole | Parallel|Series | 4000Vrms | PC Pin | 40.6 | 34.9 | Dual | 50/60 | Single | Power Transformer | 9|18 | Yes | 28.1 | Through Hole | Unconfirmed | 6 | 230 |