Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Noise Level - (dB) | Category | Maximum Airflow - (CFM) | Shape | Bearings | Housing Material | Nominal Speed - (r/min) | Maximum Locked Rotor Current - (A) | Special Features | Product Diameter (Metric) - (mm) | Product Length (Metric) - (mm) | Line Current - (A) | Voltage Rating - (V) | Product Depth (Metric) - (mm) | Protection | Blade Material | Fan Rotation | Mounting Hole Spacing (Metric) - (mm) | Product Weight - (g) | Termination Style | Maximum Operating Temperature - (°C) | Maximum Storage Temperature - (°C) | Minimum Operating Temperature - (°C) | ROHS | Power Rating - (W) | Mounting | Size (Metric) - (mm) | Life Cycle | Type | Product Height (Metric) - (mm) | IP Rating | Minimum Storage Temperature - (°C) | Packaging | Operating Input Voltage Range - (V) | Maximum Pressure | Temperature Grade | Operating Frequency - (Hz) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 3 제품들: 보기
|
데이터시트 보기 |
다양한
|
ADDA | Blowers and Fans | 다양한 | |||||||||||||||||||||||||||||||||||||
AD06012HB257BZ0
DC Fan Axial Ball Bearing 12V 22.85CFM 35.5dB 60 X 60 X 25mm
|
|
ADDA | Blowers and Fans | DC Fan Axial Ball Bearing 12V 22.85CFM 35.5dB 60 X 60 X 25mm | ||||||||||||||||||||||||||||||||||||||
AD06012UB257BZ0
DC Fan Axial Ball Bearing 12V 25.296CFM 39.2dB 60 X 60 X 25mm
|
|
ADDA | Blowers and Fans | DC Fan Axial Ball Bearing 12V 25.296CFM 39.2dB 60 X 60 X 25mm | ||||||||||||||||||||||||||||||||||||||
AD06012XB257BZ0
DC Fan Axial Ball Bearing 12V 30.55CFM 43.4dB 60 X 60 X 25mm
|
|
ADDA | Blowers and Fans | DC Fan Axial Ball Bearing 12V 30.55CFM 43.4dB 60 X 60 X 25mm |