Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Technology | Anti-Surge | Package Shape | Operating Temperature - (°C) | Case Size | Failure Rate | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Termination Style | Military Standard | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Product Height - (mm) | Power Rating - (W) | Maximum Voltage Rating - (V) | Mounting | Package Type | Number of Terminals | Life Cycle | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 1 제품: 보기
|
데이터시트 보기 |
다양한
|
VPG Foil Resistors | 저항 고정형 단면 장착 | Res Metal Strip 0.01 Ohm 0.5% 1W ±20ppm/°C Pad SMD | 10m | ±20 | Conformal Coated | No | Metal Strip | No | Rectangular | No | -0.5 | 6.4 | 3.18 | 0.5 | Pad | 0.5% | No | 0.64 | Surface Mount | SMD | 4 | Unconfirmed | Yes | 70 to 170 | |||||||||||||||||
07011-0R0100DA Res Metal Strip 0.01 Ohm 0.5% 1W ±20ppm/°C Pad SMD |
|
VPG Foil Resistors | 저항 고정형 단면 장착 | Res Metal Strip 0.01 Ohm 0.5% 1W ±20ppm/°C Pad SMD | 10m | ±20 | Conformal Coated | No | Metal Strip | No | Rectangular | No | -0.5 | 6.4 | 3.18 | 0.5 | Pad | 0.5% | No | 0.64 | Surface Mount | SMD | 4 | Unconfirmed | Yes | 70 to 170 |