Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Tolerance - (%) | Output Connector Type | Minimum Isolation Voltage | Maximum AC Input Voltage - (V) | Output Type | Ripple & Noise | Efficiency - (%) | Maximum DC Input Voltage - (V) | Configurable | Minimum AC Input Voltage - (V) | Supplier Package | Line Regulation | Maximum Output Power - (W) | Style | Maximum Input Current - (A) | Package Family Name | Typical AC Input Voltage - (V) | Input/Output Type | Warranty | Maximum Output Current - (A) | Agency Approvals | Maximum Operating Temperature - (°C) | Medical Application | Minimum Operating Temperature - (°C) | ROHS | Pin Count | Input Frequency - (Hz) | Number of Outputs | Input Connector Type | Typical DC Input Voltage - (V) | Type | Life Cycle | Power Indicator | Packaging | Minimum DC Input Voltage - (V) | Load Regulation | Output Voltage - (V) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
Autec Power Systems | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||
SP-500-48
AC/DC Power Supply Single-OUT 48V 8.4A 403.2W 11-Pin
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 48V 8.4A 403.2W 11-Pin | ±2 | Screw Terminal Block | 4242VDC | 264 | Fixed | 150mV(Max) | 91(Typ) | 370 | No | 90 | 1% | 403.2 | U Frame | 6 | AC/DC | 3Year | 8.4 | No | Unknown | 11 | 47 to 63 | 1 | Screw Terminal Block | Switching | Unconfirmed | No | 127 | 2% | 48 | ||||||||||
SP-500-15
AC/DC Power Supply Single-OUT 15V 26.7A 400.5W 11-Pin
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 15V 26.7A 400.5W 11-Pin | |||||||||||||||||||||||||||||||||||||||
SP-500-24
AC/DC Power Supply Single-OUT 24V 16.7A 400.8W 11-Pin
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 24V 16.7A 400.8W 11-Pin | ±2 | Screw Terminal Block | 4242VDC | 264 | Fixed | 150mV(Max) | 90(Typ) | 370 | No | 90 | 1% | 400.8 | U Frame | 6 | AC/DC | 3Year | 16.7 | No | Unknown | 11 | 47 to 63 | 1 | Screw Terminal Block | Switching | Unconfirmed | No | 127 | 2% | 24 | ||||||||||
SP-500-12
AC/DC Power Supply Single-OUT 12V 33.3A 399.6W 11-Pin
|
|
Autec Power Systems | AC/DC Power Supply Single-OUT 12V 33.3A 399.6W 11-Pin | ±2 | Screw Terminal Block | 4242VDC | 264 | Fixed | 150mV(Max) | 90(Typ) | 370 | No | 90 | 1% | 399.6 | U Frame | 6 | AC/DC | 3Year | 33.3 | No | Unknown | 11 | 47 to 63 | 1 | Screw Terminal Block | Switching | Unconfirmed | No | 127 | 2% | 12 |