Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Power Rating | Primary Side Connection | Secondary Side Connection | High Potential | Insulation Voltage Class | Primary Side Impedance - (Ohm) | Basic Insulation Level | Secondary Side Current - (mA) | Turns Ratio | Secondary Side Impedance - (Ohm) | Accuracy | Maximum DCR Primary Side - (Ohm) | Secondary Side Inductance - (uH) | Lead Style | Fuse | Product Length - (mm) | Product Depth - (mm) | Secondary Configuration | Maximum Operating Temperature - (°C) | Primary Frequency - (Hz) | Primary Configuration | Minimum Operating Temperature - (°C) | ROHS | Secondary Side Voltage - (V) | Transformer Type | Product Height - (mm) | Mounting | Package Type | Burden - (VA) | Life Cycle | Number of Terminals | Maximum DCR Secondary Side - (Ohm) | Primary Side Voltage - (V) | Packaging | Primary/Secondary Fuse Rating - (A) | Primary Side Inductance - (uH) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DatasheetForXProducts:
보기
|
데이터시트 보기 |
다양한
|
Myrra | Power Transformers | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||
45060
Power Transformer 24VA 8 Terminal PC Pin Thru-Hole
|
|
Myrra | Power Transformers | Power Transformer 24VA 8 Terminal PC Pin Thru-Hole | |||||||||||||||||||||||||||||||||||||
45064
Power Transformer 30VA 8 Terminal PC Pin Thru-Hole
|
|
Myrra | Power Transformers | Power Transformer 30VA 8 Terminal PC Pin Thru-Hole | Parallel|Series | Parallel|Series | 315|160 | PC Pin | No | 57.2 | 68 | Dual | 50/60 | Dual | Yes | 15|30 | Power Transformer | 34.8 | Through Hole | Unconfirmed | 8 | 115|230 |