Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Typical Operating Supply Voltage - (V) | Pulse Width - (us) | Maximum Operating Temperature - (°C) | Minimum Operating Supply Voltage - (V) | Minimum Operating Temperature - (°C) | Peak Wavelength - (nm) | ROHS | Pin Count | LED Supply Voltage - (V) | Maximum Fall Time - (ns) | Dimensions - (mm) | Maximum Data Rate - (Mbps) | Maximum Rise Time - (ns) | Supplier Package | Life Cycle | Type | Half Intensity Angle Degrees - (°) | Maximum Forward Current - (mA) | Maximum Communication Distance - (cm) | Packaging | Radiant Intensity - (mW/sr) | Maximum Operating Supply Voltage - (V) | Operating Supply Voltage - (V) | Package Family Name |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 7 제품들: 보기
|
데이터시트 보기 |
다양한
|
Lite-On Technology | IrDA Transceivers | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||
HSDL-3612#008E
IRDA DATA COMPLIANT 115.2 KB/S 3 V TO 5 V INFRARED TRANSCEIVER
|
|
Lite-On Technology | IrDA Transceivers | IRDA DATA COMPLIANT 115.2 KB/S 3 V TO 5 V INFRARED TRANSCEIVER | |||||||||||||||||||||||||
HSDL-3612-008
IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R | 1.6/4(Max) | 875/880 | Yes | 11 | -0.5 to 7 | 40/25(Typ) | 12.2x5.1x4 | 0.1152 | 40/25(Typ) | SMD | Obsolete | TX/RX | 60(Max)/30(Min) | 165 | 150(Min) | Tape and Reel | 120 | SMD | |||||||
HSDL-3612-007
IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R | 1.6/4(Max) | 875/880 | Yes | 11 | -0.5 to 7 | 40/25(Typ) | 12.2x5.1x4 | 0.1152 | 40/25(Typ) | SMD | Obsolete | TX/RX | 60(Max)/30(Min) | 165 | 150(Min) | Tape and Reel | 120 | SMD | |||||||
HSDL-3612-037
IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R | |||||||||||||||||||||||||
HSDL-3612-007
IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R | 1.6/4(Max) | 875/880 | Yes | 11 | -0.5 to 7 | 40/25(Typ) | 12.2x5.1x4 | 0.1152 | 40/25(Typ) | SMD | Obsolete | TX/RX | 60(Max)/30(Min) | 165 | 150(Min) | Tape and Reel | 120 | SMD | |||||||
HSDL-3612-038
IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R
|
|
Lite-On Technology | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 3.3V/5V 11-Pin(10+Tab) SMD T/R | 1.6/4(Max) | 875/880 | Yes | 11 | -0.5 to 7 | 40/25(Typ) | 12.2x5.1x4 | 0.1152 | 40/25(Typ) | SMD | Obsolete | TX/RX | 60(Max)/30(Min) | 165 | 150(Min) | Tape and Reel | 120 | SMD | |||||||
HSDL-3612#008 low-profile Infrared Transceiver |
|
Lite-On Technology | IrDA Transceivers | low-profile Infrared Transceiver |