Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 1,054 제품들: 보기
|
데이터시트 보기 |
다양한
|
State of the Art | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
S0402CPY10R0F10
Res Thick Film 0402 10 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 10 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPX5903F20
Res Thick Film 0402 590K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 590K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPG2211F10-TR
Res Thick Film 0402 2.21K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 2.21K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S0402CPX49R9F10
Res Thick Film 0402 49.9 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 49.9 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPX1003F10
Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | 100K | ±100 | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1.07 | 0.56 | 1 | Pad | 1% | 0402 | No | 0.46 | Surface Mount | SMD | Active | 2 | No | 70 to 150 | |||||||||||||||||
S0402CPX7502F20
Res Thick Film 0402 75K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 75K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPZ1R0J10-W
Res Thick Film 0402 1 Ohm 5% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 1 Ohm 5% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S0402CPG4751F10-W
Res Thick Film 0402 4.75K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 4.75K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S0402CPC1100F20
Res Thick Film 0402 110 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 110 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPZ1001F10
Res Thick Film 0402 1K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 1K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPY4992F10
Res Thick Film 0402 49.9K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 49.9K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPC4751F10-W
Res Thick Film 0402 4.75K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 4.75K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S0402CPY3320F10-W
Res Thick Film 0402 332 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 332 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S0402CPC1001F10-W
Res Thick Film 0402 1K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 1K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S0402CPG1003F10-TR
Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 100K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S0402CPX6651F10
Res Thick Film 0402 6.65K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 6.65K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPX1000F20
Res Thick Film 0402 100 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 100 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPY3570F10
Res Thick Film 0402 357 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 357 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPC2941F10
Res Thick Film 0402 2.94K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 2.94K Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPX1213F20
Res Thick Film 0402 121K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 121K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPX10R0F10-TR
Res Thick Film 0402 10 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 10 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD T/R | 10 | ±100 | No | No | Thick Film | Rectangular | 0402 | No | -1 | 1.07 | 0.56 | 1 | Pad | 1% | 0402 | No | 0.46 | Surface Mount | SMD | Active | 2 | No | Tape and Reel | 70 to 150 | ||||||||||||||||
S0402CPX82R5F20
Res Thick Film 0402 82.5 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 82.5 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPZ3320F10-W
Res Thick Film 0402 332 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 332 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S0402CPX4990F10
Res Thick Film 0402 499 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 499 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0402CPY3480F10
Res Thick Film 0402 348 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0402 348 Ohm 1% 0.05W(1/20W) ±100ppm/°C Pad SMD Bulk |