Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Maximum Current Rating - (A) | Resistance Value - (Ohm) | Temperature Coefficient - (ppm/°C) | Case Style | Anti-Sulfurated | Diameter Tolerance - (mm) | Special Features | Tradename | Anti-Surge | Technology | Package Shape | Case Size | Failure Rate | Operating Temperature - (°C) | Fail Safe Fusible Resistor | Negative Resistance Tolerance - (%) | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Positive Resistance Tolerance - (%) | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Package/Case | Minimum Operating Temperature - (°C) | ROHS | Maximum Voltage Rating - (V) | Power Rating - (W) | Product Height - (mm) | Mounting | Package Type | Life Cycle | Number of Terminals | Current Sensing | Packaging | Temperature Range @ Derated Power - (°C) | Seal | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2,536 제품들: 보기
|
데이터시트 보기 |
다양한
|
State of the Art | 저항 고정형 단면 장착 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||
S1206CPC5R11F10-W
Res Thick Film 1206 5.11 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 5.11 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S1206CPC1132F10-W
Res Thick Film 1206 11.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 11.3K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S1206CPY7871F10-TR
Res Thick Film 1206 7.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 7.87K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ2432D10-TR
Res Thick Film 1206 24.3K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 24.3K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1206CPG7681F10-TR
Res Thick Film 1206 7.68K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 7.68K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1206CPG3010F10-W
Res Thick Film 1206 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ3R0J30
Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 3 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S0504CPY132K30
Thick Film Chip Resistor
|
|
State of the Art | 저항 고정형 단면 장착 | Thick Film Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
S1206CPC1100F20
Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 110 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ2000F10-TR
Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 200 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S0504CPG3843F30
Thick Film Chip Resistor
|
|
State of the Art | 저항 고정형 단면 장착 | Thick Film Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
S0504CPZ753K30
Thick Film Chip Resistor
|
|
State of the Art | 저항 고정형 단면 장착 | Thick Film Chip Resistor | ||||||||||||||||||||||||||||||||||||||||
S1206CPG3401D10
Res Thick Film 1206 3.4K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 3.4K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPX6041D10
Res Thick Film 1206 6.04K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 6.04K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk | 6.04K | ±100 | No | No | Thick Film | Rectangular | 1206 | No | -0.5 | 3.2 | 1.55 | 0.5 | Pad | 0.5% | 1206 | No | 0.46 | Surface Mount | SMD | Active | 2 | No | Bulk | 70 to 150 | ||||||||||||||||
S1206CPX8252F10-TR
Res Thick Film 1206 82.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 82.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ1653F10
Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 165K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPC7501D10-TR
Res Thick Film 1206 7.5K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 7.5K Ohm 0.5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ3161F10-W
Res Thick Film 1206 3.16K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 3.16K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S1206CPC22R1F10
Res Thick Film 1206 22.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 22.1 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPC3161F10
Res Thick Film 1206 3.16K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 3.16K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ1181F10-TR
Res Thick Film 1206 1.18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 1.18K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R | ||||||||||||||||||||||||||||||||||||||||
S0504CPC2701F10
Res Thick Film 0504 2.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 0504 2.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPY1002F10
Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 10K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Bulk | ||||||||||||||||||||||||||||||||||||||||
S1206CPZ3010F10-W
Res Thick Film 1206 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 301 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Waffle | ||||||||||||||||||||||||||||||||||||||||
S1206CPY4121F10-TR
Res Thick Film 1206 4.12K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
|
|
State of the Art | 저항 고정형 단면 장착 | Res Thick Film 1206 4.12K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R |