Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Android | Product Height - (mm) | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Program Memory Size | Daughter Cards | Supported Device Technology | Bluetooth | Real Time Clock | Display Interface | Windows | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 4 제품들: 보기
|
데이터시트 보기 |
다양한
|
Arrow Development Tools | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | |||||||||||||||||||||
DragonBoard 410c
SNAPDRAGON 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | SNAPDRAGON 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core | eMMC Flash | 1200 | 1 | DragonBoard™ | LCD | micro SD | 85 | No | Yes | Android 5.1 | 54 | Active | Linux Based on Debian | Flash | 8GB | Yes | Application Processor and SOC | HDMI | Win 10 IoT Core | SNAPDRAGON 410 | 4 | 6 | 4 | 1GB | 1 | 12 | Development Board | Opr | Yes | ||||||||||||||||||||||
DragonBoard 410c
SNAPDRAGON 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | SNAPDRAGON 410 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core | eMMC Flash | 1200 | 1 | DragonBoard™ | LCD | micro SD | 85 | No | Yes | Android 5.1 | 54 | Active | Linux Based on Debian | Flash | 8GB | Yes | Application Processor and SOC | HDMI | Win 10 IoT Core | SNAPDRAGON 410 | 4 | 6 | 4 | 1GB | 1 | 12 | Development Board | Opr | Yes | ||||||||||||||||||||||
DragonBoard 410c -Brillo
SNAPDRAGON 410 Application Processor and SOC Development Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | SNAPDRAGON 410 Application Processor and SOC Development Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core | |||||||||||||||||||||||||||||||||||||||||||||||||||
DragonBoard410c IoT SDK
SNAPDRAGON 410 Application Processor and SOC Starter Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core
|
|
Arrow Development Tools | Embedded System Development Boards and Kits | SNAPDRAGON 410 Application Processor and SOC Starter Kit 1200MHz CPU 1GB RAM 8GB eMMC Flash Android 5.1/Linux Debian/Win 10 IoT Core |