Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | ADC | Program Memory Type | Maximum Clock Rate - (MHz) | IDE | SPI | Tradename | Display Type | RS232 | SATA | PC Card Interface | Ethernet Speed - (Mbps) | Product Length - (mm) | PWM | JTAG Support | Minimum Operating Temperature - (°C) | Supplier Temperature Grade | ROHS | Product Height - (mm) | Android | CAN | Life Cycle | Linux | RF | Ethernet | Main Program Memory Type | Daughter Cards | Program Memory Size | Supported Device Technology | Bluetooth | Real Time Clock | Windows | Display Interface | Supported Device | I2C | Number of LEDs | Touchscreen | Wi-Fi | USB | RAM Size | Maximum Operating Temperature - (°C) | Operating Supply Voltage - (VDC) | UART | I2S | Product Width - (mm) | GPIO | Operating Systems | Type | Compatible External Board | Temperature Flag | Audio Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 2 제품들: 보기
|
데이터시트 보기 |
다양한
|
Raspberry Pi Foundation | Embedded System Development Boards and Kits | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||||||||||||
Raspberry Pi 2 B
BCM2836 Application Processor and SOC Raspberry Pi 2 B Board 900MHz CPU 1GB RAM Linux/Win 10
|
|
Raspberry Pi Foundation | Embedded System Development Boards and Kits | BCM2836 Application Processor and SOC Raspberry Pi 2 B Board 900MHz CPU 1GB RAM Linux/Win 10 | 900 | LCD | micro SD | 85 | No | Yes | 17 | Active | Linux | 1 | No | Application Processor and SOC | Win 10 | DSI/HDMI | BCM2836 | 4 | 1GB | 40 | Raspberry Pi 2 B Board | Yes | |||||||||||||||||||||||||||||||
Raspberry Pi 2 Model B
Embedded Development Board
|
|
Raspberry Pi Foundation | Embedded System Development Boards and Kits | Embedded Development Board |