Share this search
Filters
Selecting a category will provide you with more filters and product details.
부품 번호 | Price | 주식 | Manufacturer | Category | Description | Positive Capacitance Tolerance - (%) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Diameter Tolerance - (mm) | Special Features | Tradename | Negative Capacitance Tolerance - (%) | Minimum Operating Frequency - (Hz) | Seated Plane Height - (mm) | Ripple Current - (A) | Voltage | Polarity | Operating Temperature - (°C) | Failure Rate | DC Rated Voltage - (VDC) | Wire Form | Terminal Pitch - (mm) | Product Length - (mm) | Product Depth - (mm) | Construction | Military Standard | Termination Style | Maximum Operating Temperature - (°C) | Tolerance | Maximum Dissipation Factor - (%) | Package/Case | Capacitance Value | Minimum Operating Temperature - (°C) | Test Frequency - (Hz) | Maximum Operating Frequency - (Hz) | ROHS | Product Height - (mm) | Mounting | Leakage Current - (uA) | Number of Terminals | Type | Life Cycle | Size - (mm) | Lifetime - (h) | Packaging | Case Code | Maximum Impedance - (Ohm) | AC Rated Voltage - (VAC) | Lead Diameter - (mm) | Product Diameter - (mm) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
데이터시트 61 제품들: 보기
|
데이터시트 보기 |
다양한
|
CHEMICON | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | 다양한 | ||||||||||||||||||||
EMHB350ADA221MJA0G
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.2 Ohm 0.33A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.2 Ohm 0.33A 2000h 125°C T/R Automotive AEC-Q200 | 20 | Low | 0.2 | High Heat Resistance|Non Solvent Resistant|Vibration Resistant | Alchip™ | -20 | 0.33 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.14 | 220uF | Yes | 10 | Surface Mount | 77@2Min | 2 | Electrolytic | Obsolete | 10 X 10 | 2000 | Tape and Reel | JA0 | 10 | |||||||||||||||||||||
EMHB350GDA162MLN0S
Cap Aluminum Lytic 1600uF 35V 20% (16 X 21.5mm) SMD 0.034 Ohm 2.28A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 1600uF 35V 20% (16 X 21.5mm) SMD 0.034 Ohm 2.28A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB500GDA681MMH0S
Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.087 Ohm 1.42A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.087 Ohm 1.42A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB250GDA222MMH0S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.045 Ohm 2A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.045 Ohm 2A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB101GDA181MMH0S
Cap Aluminum Lytic 180uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 0.84A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 180uF 100V 20% (18 X 16.5mm) SMD 0.15 Ohm 0.84A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB250ADA222MMH0S
Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.045 Ohm 2A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 2200uF 25V 20% (18 X 16.5mm) SMD 0.045 Ohm 2A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB630ADA561MLN0S
Cap Aluminum Lytic 560uF 63V 20% (16 X 21.5mm) SMD 0.085 Ohm 1.79A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 560uF 63V 20% (16 X 21.5mm) SMD 0.085 Ohm 1.79A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB800ADA241MLH0S
Cap Aluminum Lytic 240uF 80V 20% (16 X 16.5mm) SMD 0.15 Ohm 0.78A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 240uF 80V 20% (16 X 16.5mm) SMD 0.15 Ohm 0.78A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB350GDA102MLH0S
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 0.047 Ohm 1.82A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 0.047 Ohm 1.82A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB800GDA241MLH0S
Cap Aluminum Lytic 240uF 80V 20% (16 X 16.5mm) SMD 0.15 Ohm 0.78A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 240uF 80V 20% (16 X 16.5mm) SMD 0.15 Ohm 0.78A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB250ADA162MLH0S
Cap Aluminum Lytic 1600uF 25V 20% (16 X 16.5mm) SMD 0.047 Ohm 1.82A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 1600uF 25V 20% (16 X 16.5mm) SMD 0.047 Ohm 1.82A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB101ADA301MMN0S
Cap Aluminum Lytic 300uF 100V 20% (18 X 21.5mm) SMD 0.091 Ohm 1.69A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 300uF 100V 20% (18 X 21.5mm) SMD 0.091 Ohm 1.69A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB500ADA681MMH0S
Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.087 Ohm 1.42A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.087 Ohm 1.42A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB350ADA222MMN0S
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 2.49A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 2.49A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB500ADA511MLH0S
Cap Aluminum Lytic 510uF 50V 20% (16 X 16.5mm) SMD 0.087 Ohm 1.32A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 510uF 50V 20% (16 X 16.5mm) SMD 0.087 Ohm 1.32A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB800ADA511MMN0S
Cap Aluminum Lytic 510uF 80V 20% (18 X 21.5mm) SMD 0.07 Ohm 1.91A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 510uF 80V 20% (18 X 21.5mm) SMD 0.07 Ohm 1.91A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB101ADA221MLN0S
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.11 Ohm 1.58A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.11 Ohm 1.58A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB101GDA131MLH0S
Cap Aluminum Lytic 130uF 100V 20% (16 X 16.5mm) SMD 0.18 Ohm 0.72A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 130uF 100V 20% (16 X 16.5mm) SMD 0.18 Ohm 0.72A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB500ADA821MLN0S
Cap Aluminum Lytic 820uF 50V 20% (16 X 21.5mm) SMD 0.05 Ohm 2.04A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 820uF 50V 20% (16 X 21.5mm) SMD 0.05 Ohm 2.04A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB101GDA221MLN0S
Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.11 Ohm 1.58A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 220uF 100V 20% (16 X 21.5mm) SMD 0.11 Ohm 1.58A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB350ADA101MHA0G
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.3 Ohm 0.24A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.3 Ohm 0.24A 2000h 125°C T/R Automotive AEC-Q200 | 20 | Low | 0.3 | High Heat Resistance|Non Solvent Resistant|Vibration Resistant | Alchip™ | -20 | 0.24 | 35VDC | Polar | 35 | Cylindrical | 20% | 0.14 | 100uF | Yes | 10 | Surface Mount | 35@2Min | 2 | Electrolytic | Obsolete | 8 X 10 | 2000 | Tape and Reel | HA0 | 8 | |||||||||||||||||||||
EMHB630ADA471MMH0S
Cap Aluminum Lytic 470uF 63V 20% (18 X 16.5mm) SMD 0.12 Ohm 0.94A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 470uF 63V 20% (18 X 16.5mm) SMD 0.12 Ohm 0.94A 2000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB500GDA112MMN0S
Cap Aluminum Lytic 1100uF 50V 20% (18 X 21.5mm) SMD 0.05 Ohm 2.24A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 1100uF 50V 20% (18 X 21.5mm) SMD 0.05 Ohm 2.24A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB350ADA162MLN0S
Cap Aluminum Lytic 1600uF 35V 20% (16 X 21.5mm) SMD 0.034 Ohm 2.28A 3000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 1600uF 35V 20% (16 X 21.5mm) SMD 0.034 Ohm 2.28A 3000h 125°C T/R Automotive AEC-Q200 | |||||||||||||||||||||||||||||||||||||||||||||||
EMHB630GDA471MMH0S
Cap Aluminum Lytic 470uF 63V 20% (18 X 16.5mm) SMD 0.12 Ohm 0.94A 2000h 125°C T/R Automotive AEC-Q200
|
|
CHEMICON | Cap Aluminum Lytic 470uF 63V 20% (18 X 16.5mm) SMD 0.12 Ohm 0.94A 2000h 125°C T/R Automotive AEC-Q200 |